EV35-2.0-02-20M

TE Connectivity / Schaffner
631-EV35-2.0-02-20M
EV35-2.0-02-20M

制造商:

说明:
共模扼流圈/滤波器 20mH 2A - VERTICAL COMMN-MODE SPPRESSN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 共模扼流圈/滤波器
RoHS:  
EV
PCB Mount
Through Hole
1 Channel
20 mH
15 %
2 A
150 mOhms
- 25 C
+ 100 C
36 mm x 24.5 mm x 42.7 mm
36.1 mm
24.5 mm
42.7 mm
Common Mode Chokes
Current Compensated Choke
商标: TE Connectivity / Schaffner
芯体材料: Ferrite
产品类型: Common Mode Chokes
屏蔽: Unshielded
工厂包装数量: 250
子类别: Inductors, Chokes & Coils
测试频率: 10 kHz
零件号别名: EV35-2,0-02-20M EV35-2,0-02-20M 801068-SF 801068-SF
单位重量: 70 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV/EH RFI Suppression Chokes

TE Connectivity / Schaffner EV/EH RFI Suppression Chokes are common-mode suppression chokes mainly used to filter noise on AC power lines. TE Connectivity / Schaffner EV/EH series RFI suppression chokes feature rated currents up to 5A, broadband attenuation characteristics, UL-rated materials, RoHS compliance, compact and lightweight design, low magnetic leakage flux, sectional winding, standard footprint, broad range of available inductances and current ratings, and custom-specific versions. Typical applications for the EV/EH series suppression chokes are input filters for switch mode power supplies, filters to reduce leakage noise, TVs/VCRs/multimedia/audio equipment, electric ballast, AC/AC converters, and office automation, communications, and other electronic devices.

EMI滤波器和扼流圈

TE Connectivity (TE) 的EMI滤波器和扼流圈有多种配置可供选择,包括单通道、双通道、三通道和四通道选项。产品系列包括卧式、PCB和立式安装类型,并提供多种端接方式,如径向、螺钉、SMD和通孔。电感值范围为4.7μH至100mH,有多种公差选项。TE EMI滤波器和扼流圈可提供多种封装尺寸,以满足各种应用需求。

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

WE-CMB共模电源线电感器(扼流圈)

Würth Elektronik WE-CMB共模电源线电感器(扼流圈)具有紧凑的设计,即使在低频范围内仍能对非对称干扰实现高抑制。此外,由于采用了低电容绕组技术,这些电感器可提供宽带屏蔽。Würth Elektronik WE-CMB共模电源线电感器是电力电子和共模噪声抑制的理想选择。寄生会对共模滤波器的噪声衰减和电流额定值产生极大的影响。Würth设计WE-CMB系列的目的是在其有用的频带内将寄生效应降至最低,以实现消除噪声的设计目的。

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

库存量: 214

库存:
214 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥69.156 ¥69.16
¥56.9068 ¥569.07
¥52.2738 ¥1,306.85
¥49.2115 ¥2,460.58
¥46.895 ¥4,689.50
¥46.8159 ¥11,703.98
¥46.7368 ¥23,368.40
¥46.4091 ¥46,409.10