Ferrite 耦合电感

结果: 625
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 电感 - 并联 电感 - 串联 容差 最大直流电流 最大直流电阻 长度 宽度 高度 最小工作温度 最大工作温度 资格 封装
Coilcraft 耦合电感 LPD5030V Mini Hi Iso 20% 322mOhms

LPD5030V 4.7 uH 20 % 322 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD6235 Low Profile 20% 620mOhms

LPD6235 47 uH 20 % 620 mOhms 6.6 mm 4.25 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 10uH 650mA 10% 1.55Ohms AECQ2

LPR4012 10 uH 650 mA 1.55 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 2uH 1.74A 20% 480 mOhms AECQ2

LPR4012 2 uH 1.74 A 480 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 2uH 1.74A 20% 1.15Ohms AECQ2

LPR4012 2 uH 1.74 A 1.15 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 7.5uH 75% 1.6A 285 Ohms

LPR6235 7.5 uH 1.6 A 285 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 100uH Shld 20% 1.2A 387mOhms

MSD1048 100 uH 400 uH 20 % 1.2 A 387 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 100uH Shld 20% 1.5A 322mOhms

MSD1260 100 uH 400 uH 20 % 1.5 A 322 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 270uH Shld 10% 950mA 806mOhms

MSD1260 270 uH 1.08 mH 10 % 950 mA 806 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 390uH Shld 10% 770mA 1.2Ohms

MSD1260 390 uH 1.56 mH 10 % 770 mA 1.2 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 6.8uH Shld 20% 3.88A 48mOhms

MSD1260 6.8 uH 27.2 uH 20 % 3.88 A 48 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 1000uH Shld 490mA 3.06Ohms AECQ2

MSD1260T 1 mH 4 mH 10 % 490 mA 3.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 560uH Shld 630mA 1.81Ohms AECQ2

MSD1260T 560 uH 2.24 mH 10 % 630 mA 1.81 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 82uH Shld 1.62A 274mOhms AECQ2

MSD1260T 82 uH 328 uH 20 % 1.62 A 274 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 4.7uH Shld 20% 4.47A 38mOhms AECQ2

MSD1278T 4.7 uH 18.8 uH 20 % 4.47 A 38 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 470uH Shld 10% 2.4A 550mOhms

MSD1514 470 uH 1.88 mH 10 % 1.3 A 550 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 10uH Shld 20% 5.2A 31mOhms

MSD1583 10 uH 40 uH 20 % 5.2 A 31 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD3015 Low Profile 20% 360mA 2.84Ohms

LPD3015 33 uH 20 % 360 mA 2.84 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD3015 Low Profile 20% 120mA 27.7Ohms

LPD3015 330 uH 20 % 120 mA 27.7 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD4012 Low Profile 20% 940mA 1.13Ohms

LPD4012 15 uH 20 % 940 mA 1.13 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD4012 Low Profile 30% 2.5A 235mOhms

LPD4012 2.2 uH 30 % 2.5 A 235 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 25uH 25% 1.3A 13.7 Ohms

LPR6235 25 uH 1.3 A 13.7 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 220uH Shld 10% 0.87A 840mOhms

MSD1048 220 uH 880 uH 10 % 870 mA 840 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 47uH Shld 20% 1.6A 208mOhms

MSD1048 47 uH 376 uH 20 % 1.6 A 208 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 12uH Shld 3.12A 74mOhms AECQ2

MSD1260T 12 uH 48 uH 20 % 3.12 A 74 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel