Ferrite 耦合电感

结果: 625
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 电感 - 并联 电感 - 串联 容差 最大直流电流 最大直流电阻 长度 宽度 高度 最小工作温度 最大工作温度 资格 封装
Coilcraft 耦合电感 4.7uH Shld 4.47A 36mOhms AECQ2

MSD1260T 4.7 uH 18.8 uH 20 % 4.47 A 36 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 68uH Shld 1.83A 216mOhms AECQ2

MSD1260T 68 uH 272 uH 20 % 1.83 A 216 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 100uH Shld 20% 1.59A 300mOhms

MSD1278 100 uH 400 uH 20 % 1.59 A 300 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 100uH Shld 20% 1.59A 300mOhms AECQ2

MSD1278T 100 uH 400 uH 20 % 1.59 A 300 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 8.2uH Shld 20% 3.9A 50mOhms AECQ2

MSD1278T 8.2 uH 32.8 uH 20 % 3.9 A 50 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 82uH Shld 20% 1.65A 280mOhms AECQ2

MSD1278T 82 uH 328 uH 20 % 1.65 A 280 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 150uH Shld 10% 1.5A 380mOhms

MSD1583 150 uH 600 uH 10 % 1.5 A 380 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 18uH Shld 20% 4.3A 48mOhms

MSD1583 18 uH 72 uH 20 % 4.3 A 48 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 56uH Shld 20% 0.82A 460mOhms AECQ2

MSD7342 56 uH 224 uH 20 % 820 mA 460 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 1.8uH 20% 690mA 294mOhms

PFD2015 1.8 uH 7.2 uH 20 % 690 mA 294 mOhms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 8.2uH 20% 210mA 2.5ohms

PFD2015 8.2 uH 32.8 uH 20 % 210 mA 2.5 Ohms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD3015 Low Profile 20% 1.6A 300mOhms

LPD3015 2.2 uH 20 % 1.6 A 300 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD5030 Low Profile 20% 111mOhms

LPD5030 4.7 uH 20 % 111 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD5030 Low Profile 20% 10.8Ohms

LPD5030 680 uH 20 % 10.8 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 2.2uH Shld 3.4A 19mOhms

MSD1048 2.2 uH 8.8 uH 3.4 A 19 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 220uH Shld 1.02A 691mOhms AECQ2

MSD1260T 220 uH 880 uH 10 % 1.02 A 691 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 270uH Shld 950mA 806mOhms AECQ2

MSD1260T 270 uH 1.08 mH 10 % 950 mA 806 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 680uH Shld 590mA 2.06Ohms AECQ2

MSD1260T 680 uH 2.72 mH 10 % 590 mA 2.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 330uH Shld 10% 860mA 1.02Ohms

MSD1278 330 uH 1.32 mH 10 % 860 mA 1.02 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 4.7uH Shld 20% 4.47A 38mOhms

MSD1278 4.7 uH 18.8 uH 20 % 4.47 A 38 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 680uH Shld 10% 580mA 2.29Ohms

MSD1278 680 uH 2.72 mH 10 % 580 mA 2.29 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 470uH Shld 10% 0.7A 1.43ohms AECQ2

MSD1278T 470 uH 1.88 mH 10 % 700 mA 1.43 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 2.5uH Shld 20% 30.5A 12mOhms

MSD1514 2.5 uH 10 uH 20 % 7.8 A 12 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 27uH Shld 20% 9.9A 39mOhms

MSD1514 27 uH 108 uH 20 % 4.7 A 39 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 68uH Shld 20% 6.2A 90mOhms

MSD1514 68 uH 272 uH 20 % 3.2 A 90 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel