Ferrite 耦合电感

结果: 625
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 电感 - 并联 电感 - 串联 容差 最大直流电流 最大直流电阻 长度 宽度 高度 最小工作温度 最大工作温度 资格 封装
Coilcraft 耦合电感 470uH Shld 20% 0.28A 4ohms AECQ2

MSD7342 470 uH 1.88 mH 20 % 280 mA 4 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 1uH 20% 1.65A 123mOhms

PFD3215 1 uH 20 % 1.65 A 123 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD3015 Low Profile 20% 300mA 4.03Ohms

LPD3015 47 uH 20 % 300 mA 4.03 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD4012 Low Profile 20% 290mA 4.76Ohms

LPD4012 100 uH 20 % 290 mA 4.76 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD4012 Low Profile 20% 370mA 3.23Ohms

LPD4012 68 uH 20 % 370 mA 3.23 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD6235 Low Profile 20% 7Ohms

LPD6235 1 mH 20 % 7 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 10uH 650mA 10% 3.71Ohms AECQ2

LPR4012 10 uH 650 mA 3.71 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 22uH Shld 20% 1.9A 98mOhms

MSD1048 22 uH 88 uH 20 % 1.9 A 98 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 15uH Shld 20% 2.92A 85mOhms

MSD1260 15 uH 60 uH 20 % 2.92 A 85 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 220uH Shld 10% 1.02A 691mOhms

MSD1260 220 uH 880 uH 10 % 1.02 A 691 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 27uH Shld 20% 2.41A 124mOhms

MSD1260 27 uH 108 uH 20 % 2.41 A 124 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 33uH Shld 20% 2.32A 134mOhms

MSD1260 33 uH 132 uH 20 % 2.32 A 134 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 39uH Shld 20% 2.25A 142mOhms

MSD1260 39 uH 156 uH 20 % 2.25 A 142 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 15uH Shld 2.92A 85mOhms AECQ2

MSD1260T 15 uH 60 uH 20 % 2.92 A 85 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 18uH Shld 2.73A 97mOhms AECQ2

MSD1260T 18 uH 72 uH 20 % 2.73 A 97 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 3.3uH Shld 6.1A 20mOhms AECQ2

MSD1260T 3.3 uH 13.2 uH 20 % 6.1 A 20 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 18uH Shld 20% 3.08A 80mOhms

MSD1278 18 uH 72 uH 20 % 3.08 A 80 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 180uH Shld 10% 1.22A 510mOhms

MSD1278 180 uH 720 uH 10 % 1.22 A 510 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 56uH Shld 20% 2A 190mOhms

MSD1278 56 uH 224 uH 20 % 2 A 190 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 820uH Shld 10% 550mA 2.55Ohms

MSD1278 820 uH 3.28 mH 10 % 550 mA 2.55 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 10uH Shld 20% 3.62A 58mOhms AECQ2

MSD1278T 10 uH 40 uH 20 % 3.62 A 58 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 33uH Shld 20% 9A 52mOhms

MSD1514 33 uH 132 uH 20 % 3.9 A 52 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 47uH Shld 20% 0.86A 420mOhms AECQ2

MSD7342 47 uH 188 uH 20 % 860 mA 420 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 5.6uH Shld 20% 2.22A 63mOhms AECQ2

MSD7342 5.6 uH 22.4 uH 20 % 2.22 A 63 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 560uH Shld 20% 0.26A 4.43ohms AECQ2

MSD7342 560 uH 2.24 mH 20 % 260 mA 4.43 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel