Ferrite 耦合电感

结果: 625
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 电感 - 并联 电感 - 串联 容差 最大直流电流 最大直流电阻 长度 宽度 高度 最小工作温度 最大工作温度 资格 封装
Coilcraft 耦合电感 68uH Shld 20% 0.72A 600mOhms AECQ2

MSD7342 68 uH 272 uH 20 % 720 mA 600 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 8.2uH Shld 20% 2.03A 75mOhms AECQ2

MSD7342 8.2 uH 32.8 uH 20 % 2.03 A 75 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 1.2uH 20% 1.06A 175mOhms

PFD2015 1.2 uH 4.8 uH 20 % 1.06 A 175 mOhms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 1812 1uH Shld 20% 2400mA 200mOhms

1812DPS 1 uH 20 % 2.4 A 200 mOhms 5.87 mm 4.98 mm 2.72 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 1812 10uH Shld 20% 800mA 740mOhms

1812DPS 10 uH 20 % 800 mA 740 mOhms 5.87 mm 4.98 mm 2.72 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 1812 15uH Shld 20% 700mA 960mOhms

1812DPS 15 uH 20 % 700 mA 960 mOhms 5.87 mm 4.98 mm 2.72 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 1812 2.5uH Shld 20% 1500mA 330mOhms

1812DPS 2.2 uH 20 % 1.5 A 330 mOhms 5.87 mm 4.98 mm 2.72 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 1812 22uH Shld 20% 500mA 1.84Ohms

1812DPS 22 uH 20 % 500 mA 1.84 Ohms 5.87 mm 4.98 mm 2.72 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 1812 39uH Shld 20% 450mA 2.6Ohms

1812DPS 39 uH 20 % 450 mA 2.6 Ohms 5.87 mm 4.98 mm 2.72 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 1812 47uH Shld 20% 1500mA 410mOhms

1812DPS 4.7 uH 20 % 1.5 A 410 mOhms 5.87 mm 4.98 mm 2.72 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 1812 47uH Shld 20% 400mA 2.66Ohms

1812DPS 47 uH 20 % 400 mA 2.66 Ohms 5.87 mm 4.98 mm 2.72 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 DW3316 Pwr Indcutor 20% 300mA 10.8Ohms

DW3316 1.5 mH 20 % 300 mA 10.8 Ohms 13.08 mm 10.16 mm 5.08 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 DW3316 Pwr Indcutor 20% 230mA 18Ohms

DW3316 2.7 mH 20 % 230 mA 18 Ohms 13.08 mm 10.16 mm 5.08 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 DW3316 Pwr Indcutor 20% 180mA 20Ohms

DW3316 3.3 mH 20 % 180 mA 20 Ohms 13.08 mm 10.16 mm 5.08 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 DW3316 Pwr Indcutor 20% 160mA 23Ohms

DW3316 3.9 mH 20 % 160 mA 23 Ohms 13.08 mm 10.16 mm 5.08 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 DW3316 Pwr Indcutor 20% 160mA 26Ohms

DW3316 4.7 mH 20 % 160 mA 26 Ohms 13.08 mm 10.16 mm 5.08 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 DW3316 Pwr Indcutor 20% 150mA 42Ohms

DW3316 6.8 mH 20 % 150 mA 42 Ohms 13.08 mm 10.16 mm 5.08 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 LPD3015 Low Profile 20% 2.2A 129mOhms

LPD3015 1 uH 20 % 2.2 A 129 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD3015 Low Profile 20% 200mA 9.23Ohms

LPD3015 120 uH 20 % 200 mA 9.23 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD3015 Low Profile 20% 1.8A 204mOhms

LPD3015 1.5 uH 20 % 1.8 A 204 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD3015 Low Profile 20% 170mA 15.32Ohms

LPD3015 180 uH 20 % 170 mA 15.32 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD3015 Low Profile 20% 1.2A 337mOhms

LPD3015 3.3 uH 20 % 1.2 A 337 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD3015 Low Profile 20% 260mA 6.11Ohms

LPD3015 68 uH 20 % 260 mA 6.11 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 LPD4012 Low Profile 20% 270mA 5.54Ohms

LPD4012 120 uH 20 % 270 mA 5.54 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft 耦合电感 LPD4012 Low Profile 30% 2.91A 185mOhms

LPD4012 1.5 uH 30 % 2.91 A 185 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel