7.5 mm 耦合电感

结果: 33
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 电感 - 并联 电感 - 串联 容差 最大直流电流 最大直流电阻 长度 宽度 高度 最小工作温度 最大工作温度 资格 封装
Eaton Electronics 耦合电感 DUAL 200nH 25A Flat-Pac FPT705
5,700预期 2026/11/10
最低: 1
倍数: 1
: 1,000

FPT705 10 % 25 A 650 uOhms 7.5 mm 6.8 mm 5.35 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics 耦合电感 DUAL 230nH 23A Flat-Pac FPT705
3,989在途量
最低: 1
倍数: 1
: 1,000

FPT705 10 % 13 A 650 uOhms 7.5 mm 6.8 mm 5.35 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 6.8uH Shld 20% 2.1A 70mOhms AECQ2

MSD7342 6.8 uH 27.2 uH 20 % 2.1 A 70 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 470uH Shld 20% 0.28A 4ohms AECQ2

MSD7342 470 uH 1.88 mH 20 % 280 mA 4 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 2.5uH Shld 20% 3.06A 33mOhms AECQ2

MSD7342 2.5 uH 10 uH 20 % 3.06 A 33 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 120uH Shld 20% 0.55A 1.03ohms AECQ2

MSD7342 120 uH 480 uH 20 % 550 mA 1.03 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 18uH Shld 20% 1.35A 170mOhms AECQ2

MSD7342 18 uH 72 uH 20 % 1.35 A 170 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 270uH Shld 20% 0.36A 2.41ohms AECQ2

MSD7342 270 uH 1.08 mH 20 % 360 mA 2.41 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 5.6uH Shld 20% 2.22A 63mOhms AECQ2

MSD7342 5.6 uH 22.4 uH 20 % 2.22 A 63 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 560uH Shld 20% 0.26A 4.43ohms AECQ2

MSD7342 560 uH 2.24 mH 20 % 260 mA 4.43 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 1000uH Shld 20% 0.2A 7.8ohms AECQ2

MSD7342 1 mH 4 mH 20 % 200 mA 7.8 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 39uH Shld 20% 0.9A 380mOhms AECQ2

MSD7342 39 uH 156 uH 20 % 900 mA 380 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 56uH Shld 20% 0.82A 460mOhms AECQ2

MSD7342 56 uH 224 uH 20 % 820 mA 460 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 10uH Shld 20% 1.76A 100mOhms AECQ2

MSD7342 10 uH 40 uH 20 % 1.76 A 100 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 220uH Shld 20% 0.42A 1.72ohms AECQ2

MSD7342 220 uH 880 uH 20 % 420 mA 1.72 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 33uH Shld 20% 1.07A 270mOhms AECQ2

MSD7342 33 uH 132 uH 20 % 1.07 A 270 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 4.7uH Shld 20% 2.46A 51mOhms AECQ2

MSD7342 4.7 uH 18.8 uH 20 % 2.46 A 51 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 100uH Shld 20% 0.63A 770mOhms AECQ2

MSD7342 100 uH 400 uH 20 % 630 mA 770 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 22uH Shld 20% 1.19A 220mOhms AECQ2

MSD7342 22 uH 88 uH 20 % 1.19 A 220 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 47uH Shld 20% 0.86A 420mOhms AECQ2

MSD7342 47 uH 188 uH 20 % 860 mA 420 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 12uH Shld 20% 1.61A 120mOhms AECQ2

MSD7342 12 uH 48 uH 20 % 1.61 A 120 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 15uH Shld 20% 1.54A 130mOhms AECQ2

MSD7342 15 uH 60 uH 20 % 1.54 A 130 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 3.3uH Shld 20% 2.89A 37mOhms AECQ2

MSD7342 3.3 uH 13.2 uH 20 % 2.89 A 37 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 68uH Shld 20% 0.72A 600mOhms AECQ2

MSD7342 68 uH 272 uH 20 % 720 mA 600 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 耦合电感 8.2uH Shld 20% 2.03A 75mOhms AECQ2

MSD7342 8.2 uH 32.8 uH 20 % 2.03 A 75 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel