1206 SMD/SMT 功率电感器(SMD型)

结果: 18
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 自谐振频率 终端 长度 宽度 高度 芯体材料 资格 系列 封装
Murata Electronics 功率电感器(SMD型) 1.0 UH 20% 36,376库存量
最低: 1
倍数: 1
: 3,000

Power Inductor 1206 (3216 metric) Shielded 1 uH 20 % 1.2 A 150 mOhms - 55 C + 125 C 60 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Murata Electronics 功率电感器(SMD型) 1.5 UH 20% 1,473库存量
24,000预期 2026/11/23
最低: 1
倍数: 1
: 3,000

Power Inductor 1206 (3216 metric) Shielded 1.5 uH 20 % 1 A 175 mOhms - 55 C + 125 C 50 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Murata Electronics 功率电感器(SMD型) 2.2 UH 20% 1,606库存量
12,000在途量
最低: 1
倍数: 1
: 3,000

Power Inductor 1206 (3216 metric) Shielded 2.2 uH 20 % 900 mA 237.5 mOhms - 55 C + 125 C 40 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Murata Electronics 功率电感器(SMD型) 3.3 UH 20% 3,641库存量
3,000预期 2026/11/10
最低: 1
倍数: 1
: 3,000

Power Inductor 1206 (3216 metric) Shielded 3.3 uH 20 % 800 mA 300 mOhms - 55 C + 125 C 30 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Murata Electronics 功率电感器(SMD型) 4.7 UH 20% 11,803库存量
12,000预期 2026/9/24
最低: 1
倍数: 1
: 3,000

Power Inductor 1206 (3216 metric) Shielded 4.7 uH 20 % 700 mA 375 mOhms - 55 C + 125 C 25 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Murata Electronics 功率电感器(SMD型) 470 NH 20% 1,084库存量
6,000预期 2026/11/23
最低: 1
倍数: 1
: 3,000

Power Inductor 1206 (3216 metric) Shielded 470 nH 20 % 1.4 A 87.5 mOhms - 55 C + 125 C 80 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Pulse Electronics PA4344.223ANLT
Pulse Electronics 功率电感器(SMD型) 22uH 13.5A 7mm 20% SMT
1,198在途量
最低: 1
倍数: 1
: 200

18.3 mm x 17.2 mm x 7 mm Shielded 22 uH 20 % 13.5 A 24 mOhms 13.5 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 10uH Shld 20% 390mA 1.34ohms

Power Inductor 1206 (3216 metric) Shielded 10 uH 20 % 390 mA 1.34 Ohms 600 mA - 40 C + 85 C 125 MHz Standard 3.2 mm 2.286 mm 1.5 mm Composite PFL3215 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 1uH Shld 20% 1.9A 38mOhms

Power Inductor 1206 (3216 metric) Shielded 1 uH 20 % 1.9 A 38 mOhms 2.3 A - 40 C + 85 C 375 MHz Standard 3.2 mm 2.286 mm 1.5 mm Composite PFL3215 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 2.2uH Shld 20% 1.4A 130mOhms

Power Inductor 1206 (3216 metric) Shielded 2.2 uH 20 % 1.4 A 130 mOhms 1.4 A - 40 C + 85 C 250 MHz Standard 3.2 mm 2.286 mm 1.5 mm Composite PFL3215 Reel, Cut Tape, MouseReel
Pulse Electronics PA4344.102ANLT
Pulse Electronics 功率电感器(SMD型) 1uH 52A 7mm 20% SMT

18.3 mm x 17.2 mm x 7 mm Shielded 1 uH 20 % 52 A 1.2 mOhms 50 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel
Pulse Electronics PA4344.182ANLT
Pulse Electronics 功率电感器(SMD型) 1.8uH 35A 7mm 20% SMT

18.3 mm x 17.2 mm x 7 mm Shielded 1.8 uH 20 % 35 A 2 mOhms 40 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel
Pulse Electronics PA4344.222ANLT
Pulse Electronics 功率电感器(SMD型) 2.2uH 32A 7mm 20% SMT

18.3 mm x 17.2 mm x 7 mm Shielded 2.2 uH 20 % 32 A 2.2 mOhms 35 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel
Pulse Electronics PA4344.332ANLT
Pulse Electronics 功率电感器(SMD型) 3.3uH 30A 7mm 20% SMT

18.3 mm x 17.2 mm x 7 mm Shielded 3.3 uH 20 % 30 A 3.3 mOhms 32 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics PA4344.561ANLT
Pulse Electronics 功率电感器(SMD型) 0.56uH 56A 7mm 20% SMT

18.3 mm x 17.2 mm x 7 mm Shielded 560 nH 20 % 56 A 970 uOhms 80 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel
Pulse Electronics PA4344.682ANLT
Pulse Electronics 功率电感器(SMD型) 6.8uH 24A 7mm 20% SMT

18.3 mm x 17.2 mm x 7 mm Shielded 6.8 uH 20 % 24 A 7.2 mOhms 25 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel
Pulse Electronics PA4345.332NLT
Pulse Electronics 功率电感器(SMD型) IND, MOLDED POWDER, 6.0X5.4X3.0 MAX NPB

High Power Inductor 1206 (3216 metric) Shielded 3.3 uH 20 % 3.3 A 76 mOhms 7.3 A - 40 C + 125 C 6 mm 5.4 mm 2 mm AEC-Q200 PA4345.XXXNLT Reel
Pulse Electronics PA4345.472NLT
Pulse Electronics 功率电感器(SMD型) IND, MOLDED POWDER, 6.0X5. NPB

High Power Inductor 1206 (3216 metric) Shielded 4.7 uH 20 % 2.8 A 116 mOhms 5 A - 40 C + 125 C 6 mm 5.4 mm 2 mm AEC-Q200 PA4345.XXXNLT Reel