0603 Reel 射频电感器(SMD型)

结果: 3,868
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 芯体材料 资格 系列 封装
TDK 射频电感器(SMD型) 330nH 5% 2,805库存量
最低: 1
倍数: 1
: 4,000

Multilayer 0603 (1608 metric) Unshielded 330 nH 5 % 100 mA 1.9 Ohms - 55 C + 125 C 10 470 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic MLG Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 39nH 5% 2K RL 689库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 39 nH 5 % 600 mA 250 mOhms - 40 C + 125 C 25 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 10nH 5% 2K RL 2,883库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 15nH 5% 2K RL 1,503库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 16nH 5% 2K RL 369库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 35 3.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 22nH 5% 2K RL 1,566库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 24nH 5% 2K RL 1,647库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 24 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 36 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 27nH 5% 2K RL 2,787库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 125 C 36 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 2.2nH 5% 2K RL 829库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 5 % 700 mA 100 mOhms - 40 C + 125 C 20 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 30nH 5% 2K RL 1,547库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 30 nH 5 % 600 mA 150 mOhms - 40 C + 125 C 37 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 33nH 5% 2K RL 1,980库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 220 mOhms - 55 C + 155 C 40 2.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 36nH 5% 2K RL 2,479库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 600 mA 250 mOhms - 40 C + 125 C 37 2.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 3.3nH 5% 2K RL 1,539库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 22 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 3.6nH 5% 2K RL 597库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 5 % 700 mA 63 mOhms - 40 C + 125 C 22 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 47nH 5% 2K RL 1,850库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 38 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP 射频电感器(SMD型) 3650 0603 4.3nH 5% 2K RL 481库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 5 % 700 mA 63 mOhms - 40 C + 125 C 22 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 4.7nH 5% 2K RL 2,581库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 700 mA 120 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP 射频电感器(SMD型) 3650 0603 51nH 5% 2K RL 1,330库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 51 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 35 1.9 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP 射频电感器(SMD型) 3650 0603 56nH 5% 2K RL 1,385库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 600 mA 310 mOhms - 55 C + 155 C 38 1.76 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 5.1nH 5% 2K RL 1,423库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 5.1 nH 5 % 700 mA 160 mOhms - 40 C + 125 C 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 5.6nH 5% 2K RL 2,630库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 5.6 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 68nH 5% 2K RL 737库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 600 mA 240 mOhms - 40 C + 125 C 37 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 6.8nH 5% 2K RL 3,044库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 27 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP 射频电感器(SMD型) 3650 0603 72nH 5% 2K RL 1,451库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 72 nH 5 % 400 mA 490 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 0603 7.5nH 5% 2K RL 1,399库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 7.5 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 27 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel