2012 SMD/SMT 射频电感器(SMD型)

结果: 2,267
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 芯体材料 资格 系列 封装
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 1.0uH 5% 2K RL 8库存量
2,000预期 2026/11/3
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 20 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 1.2uH 5% 2K RL 2,340库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 22nH 5% 2K RL 4,004库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 24nH 5% 2K RL 18库存量
2,000预期 2026/11/10
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 24 nH 5 % 30 mOhms - 40 C + 125 C Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 27nH 5% 2K RL 3,456库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 500 mA 250 mOhms - 55 C + 155 C 55 2.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP 射频电感器(SMD型) 3650 2A 2.8nH 5% 2K RL 1,017库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 2.8 nH 5 % 800 mA 60 mOhms - 40 C + 125 C 80 7.9 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 2.2uH 5% 2K RL 1,674库存量
4,000预期 2026/11/3
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 2.2 uH 5 % 160 mA 2.7 Ohms - 40 C + 125 C 16 60 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 2.7uH 5% 2K RL 1,759库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 2.7 uH 5 % 150 mA 2.95 Ohms - 40 C + 125 C 16 50 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 33nH 5% 2K RL 1,519库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 33 nH 5 % 500 mA 270 mOhms - 40 C + 125 C 60 2.05 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 39nH 5% 2K RL 1,527库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 39 nH 5 % 500 mA 290 mOhms - 55 C + 155 C 60 2 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 3.0nH 5% 2K RL 1,178库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 3 nH 5 % 800 mA 60 mOhms - 40 C + 125 C 7.9 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 3.3nH 5% 2K RL 3,115库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 50 6 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 56nH 5% 2K RL 2,270库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 125 C 60 1.55 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 5.6nH 5% 2K RL 544库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 5.6 nH 5 % 600 mA 80 mOhms - 55 C + 155 C 65 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 68nH 5% 2K RL 2,219库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 68 nH 5 % 500 mA 380 mOhms - 40 C + 125 C 60 1.45 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP 射频电感器(SMD型) 3650 2A 6.8nH 5% 2K RL 1,945库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 6.8 nH 5 % 600 mA 110 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 7.5nH 5% 2K RL 3,012库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 7.5 nH 5 % 600 mA 140 mOhms - 40 C + 125 C 4.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 82nH 5% 2K RL 2,422库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 400 mA 420 mOhms - 55 C + 155 C 65 1.3 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP 射频电感器(SMD型) 3650 2A 8.7nH 5% 2K RL 817库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 8.7 nH 5 % 400 mA 120 mOhms - 40 C + 125 C 50 3.9 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 91nH 5% 2K RL 1,150库存量
2,000预期 2026/8/31
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 91 nH 5 % 400 mA 480 mOhms - 40 C + 125 C 1.2 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 0.11uH 5% 2K RL 76库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 110 nH 5 % 400 mA 480 mOhms - 40 C + 125 C 1 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 0.12uH 5% 2K RL 2,819库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 120 nH 5 % 400 mA 510 mOhms - 40 C + 125 C 50 1.1 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 0.20uH 5% 2K RL 1,766库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 200 nH 5 % 400 mA 660 mOhms - 40 C + 125 C 860 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 0.22uH 5% 2K RL 6,044库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 700 mOhms - 55 C + 155 C 50 850 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 射频电感器(SMD型) 3650 2A 0.25uH 5% 2K RL 2,712库存量
最低: 1
倍数: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 250 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 45 680 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel