Y505310R0000K0L

Vishay Precision Group Foil Resistors
71-1240X-K-10
Y505310R0000K0L

制造商:

说明:
微调电阻 - 通孔 10ohms 10% 1/4" sq 1/4w

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay Precision Group
产品种类: 微调电阻 - 通孔
RoHS:  
1240
PC Pin
Multiturn
21 Turn
10 Ohms
Top Cross
250 mW (1/4 W)
250 V
10 %
25 PPM / C
Vertical Adjustment
- 55 C
+ 150 C
Tube
商标: Vishay Precision Group Foil Resistors
高度: 6.35 mm
长度: 6.35 mm
安装风格: PCB Mount
产品类型: Trimmer Resistors
工厂包装数量: 1
子类别: Potentiometers, Trimmers & Rheostats
类型: Trimmer Resistors - Multi Turn
宽度: 4.45 mm
单位重量: 400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408060
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
ECCN:
EAR99
原产地分类
原产国:
以色列
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Foil Resistors Accutrim™1240 Series Trimmers

Vishay Precision Group/Foil Resistors Accutrim™1240 Series (RJ26 Style) Trimming Potentiometers have the Bulk Metal® Foil resistive element which possesses a unique inherent temperature and load-life stability. In addition, the ultra high-precision, 1/4" square 1240 series trimmers feature an advanced, virtually backlash-free adjustment mechanism for easy and accurate set-up that remains stable. Features of 1240 series trimming potentiometers include resistance range of 5Ω to 10kΩ, power rating of 0.25W at +85ºC, electrostatic discharge (ESD) up to 25,000V, and smooth, unidirectional resistance with leadscrew adjustment. The 1240 series trimmers were designed to meet the requirements of MIL-PRF-39035, Char H.

供货情况

库存:
无库存
生产周期:
最少: 25   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥573.3846 ¥14,334.62
¥545.1007 ¥54,510.07
250 报价

类似产品