LCW964MCW0406MDB00

Vishay / Beyschlag
594-LCW964MCW0406MDB
LCW964MCW0406MDB00

制造商:

说明:
电阻器套件 Precision 0406 Chip Resistors Kit

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 电阻器套件
RoHS:  
LCW
Thin Film Resistor SMD Kits
SMD/SMT
0406 (1016 metric) Reversed
47 Ohms to 100 kOhms
250 mW (1/4 W)
0.1 %
AEC-Q200
Bulk
商标: Vishay / Beyschlag
产品类型: Resistor Kits
工厂包装数量: 1
子类别: Resistors
类型: Precision Thin Film Chip Resisitor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCW AT Wide-Terminal Chip Resistors

Vishay / BC Components MCW AT Wide-Terminal Chip Resistors include precision and professional series, as well as a sample kit for MCW 0406-25 resistors with 80 resistance values with 20 resistors per value for a total of 1600. Both types of resistors are AEC-Q200 qualified and provide superior temperature cycling robustness. The 0406 and 0612 professional resistors also feature rated dissipation P85 up to 1W and an operating temperature of up to +175°C for 1000 hours, while the 0406 precision type offers rated dissipation P70 up to 250mW and an operating temperature of up to +155°C. Vishay / BC Components MCW AT Wide-Terminal Chip Resistors are ideal for modern professional power measurement electronics where stability, reliability, power dissipation, and robustness are essential. Typical applications include power electronics in automotive and industrial appliances.

LCW 系列示例套件——MCT 0406

Vishay Beyschlag 用于 MCW 0406 薄膜电阻器的 LCW 系列示例套件包含 80 个电阻值,每个值有 20 个电阻,总数达 1600。Vishay 的 LCW 系列示例套件包含 AEC-Q200 级 MCW 0406-25 电阻器,这些电阻器公差为 0.1%,电阻范围为 47Ω 到 100kΩ。内含电阻器具有额定功耗 P70 高达 0.250W 以及无铅端子。
了解更多

库存量: 2

库存:
2 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,026.3451 ¥1,026.35
¥898.6212 ¥8,986.21