IS270C5R0KE

Ohmite
588-IS270C5R0KE
IS270C5R0KE

制造商:

说明:
平面电阻器 - 底架安装 270W 5 Ohm 10% High Power

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 平面电阻器 - 底架安装
RoHS:  
5 Ohms
270 W
300 V
10 %
Flange
250 PPM / C
122 mm
70 mm
0.9 mm
Power Resistor
0 C
+ 200 C
IS
Bulk
商标: Ohmite
安装风格: Chassis Mount
产品类型: Planar Resistors
工厂包装数量: 1
子类别: Resistors
单位重量: 94.363 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Heat Sinkable Resistors

Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.

IS Ultra-Low Profile Power Resistors

Ohmite IS Ultra-Low Profile Power Resistors are rugged ultra-low profile thick film components with a resistance range from 5Ω to 10KΩ. The IS Series Power Resistors from Ohmite offer heatsink capability under the proper conditions and a high power range of 175W to 270W. The resistors also feature pulse handling capability, low inductances, non-flammability, and fast-on terminals and leads.

供货情况

库存:
不可用

定价 (含13% 增值税)