25 PPM / C 电流传感电阻器 - SMD

结果: 230
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 系列 电阻 功率额定值 容差 温度系数 外壳代码 - in 外壳代码 - mm 长度 宽度 高度 最小工作温度 最大工作温度 技术 终端 端接类型 资格
ROHM Semiconductor 电流传感电阻器 - SMD 5025 (2010) size, 4W, 20mohm, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified)
Reel, Cut Tape 20 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Plate Metal Frame SMD/SMT
ROHM Semiconductor 电流传感电阻器 - SMD 5025 (2010) size, 4W, 22mohm, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified)
Reel, Cut Tape 22 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Plate Metal Frame SMD/SMT
ROHM Semiconductor 电流传感电阻器 - SMD 5025 (2010) size, 4W, 33m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.
Reel, Cut Tape, MouseReel GMR50 33 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Plate SMD/SMT
ROHM Semiconductor 电流传感电阻器 - SMD 5025 (2010) size, 4W, 39m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.
Reel, Cut Tape, MouseReel GMR50 39 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT
ROHM Semiconductor 电流传感电阻器 - SMD 5025 (2010) size, 4W, 47m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.
Reel, Cut Tape, MouseReel GMR50 47 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT
ROHM Semiconductor 电流传感电阻器 - SMD 5025 (2010) size, 4W, 200m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.
Reel, Cut Tape, MouseReel GMR50 200 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 2512, 4W, 0.003 ohms, 0.5%, 25ppm

Reel MSR 3 mOhms 4 W 0.5 % 25 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.45 mm (0.018 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 2512, 4W, 0.003 ohms, 1%, 25ppm

Reel MSR 3 mOhms 4 W 1 % 25 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.45 mm (0.018 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 2512, 4W, 0.003 ohms, 5%, 25ppm

Reel MSR 3 mOhms 4 W 5 % 25 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.45 mm (0.018 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 2512, 2.5W, 0.005 ohms, 0.5%, 25ppm

Reel MSR 5 mOhms 2.5 W 0.5 % 25 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.27 mm (0.011 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 2512, 2.5W, 0.005 ohms, 1%, 25ppm

Reel MSR 5 mOhms 2.5 W 1 % 25 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.27 mm (0.011 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 2512, 2.5W, 0.005 ohms, 5%, 25ppm

Reel MSR 5 mOhms 2.5 W 5 % 25 PPM / C 2512 6330 6.3 mm (0.248 in) 3 mm (0.118 in) 0.27 mm (0.011 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 8W, 0.001 ohms, 1%, 25ppm

Reel MSR 1 mOhms 8 W 1 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.3 mm (0.051 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 8W, 0.001 ohms, 5%, 25ppm

Reel MSR 1 mOhms 8 W 5 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.3 mm (0.051 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 6W, 0.002 ohms, 5%, 25ppm

Reel MSR 2 mOhms 6 W 5 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.65 mm (0.026 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 6W, 0.002 ohms, 0.5%, 25ppm

Reel MSR 2 mOhms 6 W 0.5 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.65 mm (0.026 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 6W, 0.002 ohms, 1%, 25ppm

Reel MSR 2 mOhms 6 W 1 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.65 mm (0.026 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 5W, 0.003 ohms, 0.5%, 25ppm

Reel MSR 3 mOhms 5 W 0.5 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.45 mm (0.018 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 5W, 0.003 ohms, 1%, 25ppm

Reel MSR 3 mOhms 5 W 1 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.45 mm (0.018 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 5W, 0.003 ohms, 5%, 25ppm

Reel MSR 3 mOhms 5 W 5 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.45 mm (0.018 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 6W, 0.004 ohms, 0.5%, 25ppm

Reel MSR 4 mOhms 4 W 0.5 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.33 mm (0.013 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 6W, 0.004 ohms, 5%, 25ppm

Reel MSR 4 mOhms 4 W 5 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.33 mm (0.013 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 5W, 0.005 ohms, 5%, 25ppm

Reel MSR 5 mOhms 3 W 5 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.27 mm (0.011 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 3920, 5W, 0.005 ohms, 0.5%, 25ppm

Reel MSR 5 mOhms 3 W 0.5 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.27 mm (0.011 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu 电流传感电阻器 - SMD Current Sensing Resistors, 5930, 10W, 0.001 ohms, 0.5%, 25ppm

Reel MSR 1 mOhms 10 W 0.5 % 25 PPM / C 15078 5930 15 mm (0.591 in) 7.75 mm (0.305 in) 1.05 mm (0.041 in) - 55 C + 170 C Si 2 Terminal SMD/SMT