MMA02040C1278FB300

Vishay / Beyschlag
594-MMA02040C1278FB3
MMA02040C1278FB300

制造商:

说明:
MELF电阻器 MMA 0204-50 1% BL 1R27

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: MELF电阻器
MMx Professional
1.27 Ohms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
MELF 0204
1.4 mm
3.6 mm
应用: Automotive, Industrial, Medical, Telecommunication
商标: Vishay / Beyschlag
特点: AEC-Q200 Qualified
安装风格: PCB Mount
产品: Thin Film MELF Resistors
产品类型: MELF Resistors
工厂包装数量: 3000
子类别: Resistors
单位重量: 39 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MMU 0102 Professional MELF Resistors

Vishay / Beyschlag MMU 0102 Professional Series MELF Resistors are professional, advanced-technology thin film resistors for use in most fields of modern professional electronics where reliability and stability are of major concern. Available in DIN rail package size 0102 and CECC RC 2211M, the MMU 0102 Series features a resistance range of 0.22Ω to 2.21MΩ and a 150V operating voltage. With excellent overall stability (exceeds Class 0.25), the Vishay / Beyschlag MMU 0102 Series MELF Resistors offer force-fitted steel caps (tin plated on nickel barrier), a pure Sn termination on Ni barrier layer, and are compatible with lead (Pb)-free and lead containing soldering process.

MMx Professional系列MELF电阻器

Vishay MMx Professional系列MELF电阻器是采用先进技术的薄膜电阻器,适用于现代专业电子产品中对可靠性和稳定性要求极高的大多数领域。这些器件的典型应用包括汽车、电信和医疗设备领域,这些都反映了其经过验证的高可靠性。

MMx Precision & Professional MELF Resistors

Vishay MMx Precision and Professional MELF Resistors are advanced-technology precision thin film resistors that combine the proven reliability of professional products with advanced precision and stability. These AEC-Q200-qualified resistors offer advanced metal film technology and intrinsic sulfur resistance. Professional MELF resistors offer excellent pulse load capability. Vishay MMx Precision and Professional MELF Resistors are suitable for various markets, including automotive, telecommunication, industrial, and medical.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.9832 ¥2.98
¥2.1696 ¥21.70
¥1.5933 ¥39.83
¥0.86897 ¥86.90
¥0.71981 ¥179.95
¥0.60342 ¥301.71
¥0.39663 ¥396.63
¥0.38872 ¥1,166.16

类似产品