10 mm 电位器

结果: 63
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 端接类型 产品 联动数量 电阻 锥度 方向 功率额定值 电压额定值 容差 元件类型 转数 轴类型 轴直径 轴长度 衬套大小 开关类型 制动器数量 类型 寿命 IP 等级 最小工作温度 最大工作温度 系列 封装
Amphenol Piher 电位器 Rotary control 21mm potentiometer Carbon 5K Ohm Resistance 20% Tolerance 0,25W Metal diameter of shaft 6mm Linear Analog Horizontal PCB Pin Panel mount Bulk
Panel Mount PC Pin Potentiometers 5 kOhms Linear Horizontal 250 mW (1/4 W) 250 VDC 20 % Carbon 6 mm 51 mm 10 mm Rotary 25000 Cycle - 25 C + 70 C Bulk
Amphenol Piher 电位器 Rotary control 21mm potentiometer Carbon 5K Ohm Resistance 20% Tolerance 0,25W Metal diameter of shaft 6mm Linear Analog Horizontal PCB Pin Panel mount Bulk
Panel Mount PC Pin Potentiometers 5 kOhms Linear Horizontal 250 mW (1/4 W) 250 VDC 20 % Carbon 6.35 mm 51 mm 10 mm Rotary 25000 Cycle - 25 C + 70 C Bulk
Amphenol Piher 电位器 Rotary control 21mm potentiometer Carbon 5K Ohm Resistance 20% Tolerance 0,25W Metal diameter of shaft 6mm Linear Analog Horizontal PCB Pin Panel mount Bulk w/switch
Panel Mount PC Pin Potentiometers 470 kOhms Linear Vertical 250 mW (1/4 W) 250 VDC 20 % Carbon 6 mm 51 mm 10 mm 1 Detent Rotary 25000 Cycle - 25 C + 70 C Bulk
Amphenol Piher 电位器 Rotary control 21mm potentiometer Carbon 470K Ohm Resistance 20% Tolerance 0,25W Metal diameter of shaft 6mm Linear Analog Vertical PCB Pin Panel mount Bulk
Panel Mount PC Pin Potentiometers 470 kOhms Linear Vertical 250 mW (1/4 W) 250 VDC 20 % Carbon 6 mm 51 mm 10 mm Rotary 25000 Cycle - 25 C + 70 C Bulk
Amphenol Piher 电位器 Rotary control 21mm potentiometer Carbon 10K Ohm Resistance 10% Tolerance 0,25W Plastic diameter of shaft 6mm Linear Analog Vertical PCB Pin Panel mount Bulk
Panel Mount PC Pin Potentiometers 10 kOhms Linear Vertical 250 mW (1/4 W) 250 VDC 10 % Carbon 6 mm 51 mm 10 mm Rotary 25000 Cycle - 25 C + 70 C Bulk
Amphenol Piher 电位器 15mm Panel mount potentiometer carbon 10K Ohm Resistance 20% Tolerance Plastic shaft Linear Vertical PCB Pin Bulk
Panel Mount PC Pin Potentiometers 10 kOhms Linear Vertical 25 mW 250 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 16.8 mm 10 mm Rotary 10000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher 电位器 15mm Panel mount potentiometer cermet 10K Ohm Resistance 20% Tolerance 0,33W,Plastic shaft Linear Vertical PCB Pin Bulk
Panel Mount PC Pin Potentiometers 10 kOhms Linear Vertical 500 mW (1/2 W) 250 VDC 20 % Cermet 1 Turn Flatted / D 6 mm 19 mm 10 mm Cermet Potentiometer 10000 Cycle IP54 - 25 C + 70 C Bulk
BI Technologies / TT Electronics 电位器

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 10 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics 电位器

Panel Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 10 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics 电位器

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics 电位器

Panel Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 10 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
CTS Electronic Components 电位器
Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 10 mW 50 VAC, 5 VDC 10 % Carbon 1 Turn Flatted / D No Switch Without Detent Rotary 1000000 Cycle - 10 C + 70 C 251
BI Technologies / TT Electronics 电位器 1/40W 200K Ohms 20% 9mm ROTARY POT

Panel Mount PC Pin Potentiometers 2 Gang 200 kOhms Audio Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray