12.7 mm 电位器

结果: 137
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 端接类型 产品 联动数量 电阻 锥度 方向 功率额定值 电压额定值 容差 元件类型 转数 轴类型 轴直径 轴长度 衬套大小 开关类型 制动器数量 类型 寿命 IP 等级 最小工作温度 最大工作温度 系列 封装
BI Technologies / TT Electronics 电位器

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 10K 12.7MM ROTARY POT

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器

Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 24 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器

Panel Mount PC Pin Potentiometers 2 Gang 2 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器

Panel Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器

Panel Mount PC Pin Potentiometers 2 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 16 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 1/2W 50K Ohms 10% 12.7mm SQ ROTARY POT

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 1/4W 10K Ohms 10% 12.7mm SQ ROTARY POT

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Center Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch 11 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 1/2W 1M Ohms 10% 12.7mm SQ ROTARY POT

Panel Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 16 mm 9.5 mm (3/8 in) No Switch 11 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 10K ohm Side Adjust Panel

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 1/4W 500K Ohms 10% 12.7mm SQ ROTARY POT

Panel Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch Center Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 1/2W 50K Ohms 10% 12.7mm SQ ROTARY POT

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Center Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 Panel pot, 12.7mm, side adjust, PC pins sealed, 2 gang, 21 detents, 3/8" bushing size & length, 1/4" shaft dia, 12mm slotted shaft length, linear taper, 10Kohm

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 12 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 Panel pot, 12.7mm, side adjust, PC pins, sealed, 2 gang, 21 detents, 3/8" bushing size & length, 1/4" shaft dia, 16mm slotted shaft length, linear taper, 10Kohm

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 16 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 Panel pot, 12.7mm, side adjust, PC pins, sealed, 2 gang, 21 detents, 3/8" bushing size & length, 1/4" shaft dia, 24mm slotted shaft length, linear taper, 10Kohm

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 Panel pot, 12.7mm, side adjust, PC pins, sealed, 2 gang, 21 detents, 3/8" bushing size & length, 1/4" shaft dia, 28mm slotted shaft length, linear taper, 10Kohm

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 28 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics 电位器 Panel pot, 12.7mm, side adjust, PC pins, sealed, 2 gang, 21 detents, 3/8" bushing size & length, 1/4" shaft dia, 32mm slotted shaft length, linear taper, 10Kohm

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 32 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray