PCB Mount Bulk 电位器

结果: 525
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 端接类型 产品 联动数量 电阻 锥度 方向 功率额定值 电压额定值 容差 元件类型 转数 轴类型 轴直径 轴长度 衬套大小 开关类型 制动器数量 类型 寿命 IP 等级 最小工作温度 最大工作温度 系列 封装
Bourns 电位器 1/2in 10K 10% Square Sealed

PCB Mount Through Hole Guitar Potentiometers 1 Gang 10 kOhms Linear Horizontal 10 % Cermet 1 Turn Smooth / Slotted 4 mm 16 mm + 125 C 51 Bulk
Bourns 电位器 8mm Micro Rotary Potentiometer

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 30 % Carbon 1 Turn Smooth 2.5 mm 1 mm No Switch Without Detent Micro 10000 Cycle - 10 C + 60 C PDB08 Bulk
Bourns 电位器 PANEL CONTROL 12MM-ST-CARBON

PCB Mount Through Hole Potentiometers 1 Gang Vertical 1 Turn Flatted / D Without Detent Rotary PDB12 Bulk
Bourns 电位器 PANEL CONTROL - 17MM-ST-CARBON
PCB Mount PC Pin Guitar Potentiometers 1 Gang 50 kOhms Linear Horizontal 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Without Detent 15000 Cycle - 10 C + 50 C PDB18x Bulk
Vishay / Sfernice 电位器 Custom Shaft Cermet

PCB Mount Through Hole Modular Potentiometers 6 Gang 23 kOhms Linear 1 W Cermet 1 Turn Modular Potentiometer IP64 - 55 C + 125 C P11S Bulk
TE Connectivity / Holsworthy 24PXA103MLL22N
TE Connectivity / Holsworthy 电位器 24P 10K A 6X22SPEC B9 M10 NL

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6 mm 22 mm 10 mm No Switch Rotary 15000 Cycle - 25 C + 70 C 24P Bulk
TE Connectivity / Holsworthy 27PSA473MLA43N
TE Connectivity / Holsworthy 电位器 27P 47KA 6X43PL B9 M10
PCB Mount PC Pin Potentiometers 2 Gang 47 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Smooth 6 mm 43 mm 10 mm No Switch Rotary 15000 Cycle - 25 C + 70 C 27P Bulk
TE Connectivity / Holsworthy 27PSB223KLB22N
TE Connectivity / Holsworthy 电位器 22 Ohms 10% .20 Watt In Line

PCB Mount PC Pin Potentiometers 2 Gang 22 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 10 % Carbon 1 Turn Smooth / Slotted 6 mm 22 mm 10 mm No Switch Rotary 15000 Cycle - 25 C + 70 C 27P Bulk
TE Connectivity / Holsworthy 27PSB473KLB22N
TE Connectivity / Holsworthy 电位器 47 Ohms 10% .20 Watt In Line

PCB Mount PC Pin Potentiometers 2 Gang 47 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 10 % Carbon 1 Turn Smooth / Slotted 6 mm 22 mm 10 mm No Switch Rotary 15000 Cycle - 25 C + 70 C 27P Bulk
TE Connectivity 404802692036
TE Connectivity 电位器 MCU 2K2 10% 1 PL

PCB Mount PC Pin Vertical Bulk
Vishay / Spectrol 248FGJS0XB25103MA
Vishay / Spectrol 电位器 1/2"SQ 1/4"S 10Kohms Conductive Plastic

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 70.7 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C Bulk

Soldered 电位器 potentiometer, 500k, tht, panel

PCB Mount Through Hole Potentiometers Bulk
Soldered 电位器 pot, potentiometer, 10k, THT, panel

PCB Mount Through Hole Potentiometers Bulk
Soldered 电位器 potentiometer, 100k, tht, panel

PCB Mount Through Hole Potentiometers Bulk
Soldered 电位器 potentiometer, 1M, tht, panel

PCB Mount Through Hole Potentiometers Bulk
Alps Alpine 电位器 Horizontal type (H=6.5mm) / Single-unit / 10k ohm, 1B / LM1=20mm (Knob Shaft) / 280 Deg. Rot./ With Center Detent

PCB Mount Through Hole Potentiometers 1 Gang 1 Turn Rotary RK09K Bulk
Alps Alpine 电位器 Horizontal type (H=6.5mm) / Single-unit / 10k ohm, 1B / LM1=20mm (Flat Shaft) / 280 Deg. Rot./ With Center Detent

PCB Mount Through Hole Potentiometers 1 Gang 1 Turn Rotary RK09K Bulk
Alps Alpine 电位器 Horizontal type (H=6.5mm) / Single-unit / 10k ohm, 1B / LM1=20mm (Flat Shaft) / 280 Deg. Rot.

PCB Mount Through Hole Potentiometers 1 Gang 1 Turn Rotary RK09K Bulk
Alps Alpine 电位器 Vertical type / Single-unit / 10k ohm, 1B / 280 Deg. Rot. / LM1=15mm (Knob Shaft) with Center Detent

PCB Mount Through Hole Potentiometers 1 Gang Vertical 1 Turn Rotary RK09K Bulk
Alps Alpine RK09D113-F25-C0-B103
Alps Alpine 电位器 10K OHM 9MM POT

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 V 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Insulated Shaft 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine RK09K111009J
Alps Alpine 电位器 Horizontal type (H=6.5mm) / Single-unit / 10k ohm, 1B / LM1=15mm (Flat Shaft) / 280 Deg. Rot. With Center Detent

PCB Mount Bulk
Alps Alpine RK09K1110AMJ
Alps Alpine 电位器 Horizontal type (H=10mm) / Single-unit / 10k ohm, 1B / LM1=20mm (Flat Shaft) / 280 Deg. Rot.

PCB Mount Bulk
Alps Alpine RK09K1130AST
Alps Alpine 电位器 Vertical type / Single-unit / 10k ohm, 1B / 280 Deg. Rot. / LM1=20mm (Screw Driver Shaft)

PCB Mount Bulk
Alps Alpine RK27112A0-S30-C0-A503
Alps Alpine 电位器 Dual Slotted 15A 100k Motor

PCB Mount Through Hole Potentiometers 2 Gang Audio Horizontal 1 Turn Smooth / Slotted Without Detent Rotary Metal RK271 Bulk
Alps Alpine RK27112A0-S30-C0-V503
Alps Alpine 电位器 Dual Slotted 15A 100k Motor

PCB Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Smooth / Slotted Without Detent Rotary Metal RK271 Bulk