Vishay 电位器

结果: 153
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 端接类型 产品 联动数量 电阻 锥度 方向 功率额定值 电压额定值 容差 元件类型 转数 轴类型 轴直径 轴长度 开关类型 制动器数量 类型 寿命 IP 等级 最小工作温度 最大工作温度 系列 封装
Vishay P16NM225MAB15
Vishay 电位器 P16 NM 2M2 20% A BO e3
Panel Mount Solder Lug 1 Gang 2.2 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM470KAB15
Vishay 电位器 P16 NM 47U 10% A BO e3
Panel Mount Solder Lug 1 Gang 47 Ohms Linear Horizontal 1 W 6.85 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM475KAB15
Vishay 电位器 P16 NM 4M7 10% A BO e3
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM475MAB15
Vishay 电位器 P16 NM 4M7 20% A BO e3
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16SNM102MLB15
Vishay 电位器 P16S NM 1K 20% L BO20 e3
Panel Mount Solder Lug 1 Gang 1 kOhms Log Horizontal 500 mW (1/2 W) 22.4 V 20 % Cermet 1 Turn 10 mm 7 mm No Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S
Vishay P16YP101KAB15
Vishay 电位器 P16 YP 100U 10% A BO e3
Panel Mount Solder Lug 1 Gang 100 Ohms Linear Horizontal 1 W 10 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP102KAB15
Vishay 电位器 P16 YP 1K 10% A BO e3
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP104KAB15
Vishay 电位器 P16 YP 100K 10% A BO e3
Panel Mount Solder Lug 1 Gang 100 kOhms Linear Horizontal 1 W 316 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP105KAB15
Vishay 电位器 P16 YP 1M 10% A BO e3
Panel Mount Solder Lug 1 Gang 1 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP105MAB15
Vishay 电位器 P16 YP 1M 20% A BO e3
Panel Mount Solder Lug 1 Gang 1 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP106KAB15
Vishay 电位器 P16 YP 10M 10% A BO e3
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP106MAB15
Vishay 电位器 P16 YP 10M 20% A BO e3
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP220MAB15
Vishay 电位器 P16 YP 22U 20% A BO e3
Panel Mount Solder Lug 1 Gang 22 Ohms Linear Horizontal 1 W 4.69 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP221KAB15
Vishay 电位器 P16 YP 220U 10% A BO e3
Panel Mount Solder Lug 1 Gang 220 Ohms Linear Horizontal 1 W 14.8 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP222KAB15
Vishay 电位器 P16 YP 2K2 10% A BO e3
Panel Mount Solder Lug 1 Gang 2.2 kOhms Linear Horizontal 1 W 46.9 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP223KAB15
Vishay 电位器 P16 YP 22K 10% A BO e3
Panel Mount Solder Lug 1 Gang 22 kOhms Linear Horizontal 1 W 148 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP224KAB15
Vishay 电位器 P16 YP 220K 10% A BO e3
Panel Mount Solder Lug 1 Gang 220 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP224MAB15
Vishay 电位器 P16 YP 220K 20% A BO e3
Panel Mount Solder Lug 1 Gang 220 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP470KAB15
Vishay 电位器 P16 YP 47U 10% A BO e3
Panel Mount Solder Lug 1 Gang 47 Ohms Linear Horizontal 1 W 6.85 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP470MAB15
Vishay 电位器 P16 YP 47U 20% A BO e3
Panel Mount Solder Lug 1 Gang 47 Ohms Linear Horizontal 1 W 6.85 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP471KAB15
Vishay 电位器 P16 YP 470U 10% A BO e3
Panel Mount Solder Lug 1 Gang 470 Ohms Linear Horizontal 1 W 21.7 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP471MAB15
Vishay 电位器 P16 YP 470U 20% A BO e3
Panel Mount Solder Lug 1 Gang 470 Ohms Linear Horizontal 1 W 21.7 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP473KAB15
Vishay 电位器 P16 YP 47K 10% A BO e3
Panel Mount Solder Lug 1 Gang 47 kOhms Linear Horizontal 1 W 217 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP474KAB15
Vishay 电位器 P16 YP 470K 10% A BO e3
Panel Mount Solder Lug 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP474MAB15
Vishay 电位器 P16 YP 470K 20% A BO e3
Panel Mount Solder Lug 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box