B39921B9660P810

RF360
871-B39921B9660P810
B39921B9660P810

制造商:

说明:
信号调节 Filters for ISM sub 1 GHz, ISM, 3.5, Single filter Tx, Size=1.4x1.1, CSSP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qualcomm RF360
产品种类: 信号调节
RoHS:  
Signal Conditioning
SAW Filters
3.5 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
商标: RF360
湿度敏感性: Yes
安装: Board Mount
工厂包装数量: 5000
子类别: Filters
类型: RF Filter
零件号别名: B9660
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
新加坡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

B9660 SAW RF Filter

Qualcomm RF360 B9660 SAW RF Filter features a narrowband frequency rating of 3.5MHz and requires no matching components during operation. This filter offers a 1.4mm x 1.1mm package size with a maximum package height of 0.45mm. The B9660 RF filter is an electrostatic-sensitive device (ESD) with a package for surface-mount technology and Ni/Au-plated terminals. Qualcomm RF360 B9660 SAW RF Filter has a low-loss design and is ideal for IoT ISM applications.

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.

Sub-1GHz SAW Filters

Qualcomm RF360 Sub-1GHz SAW Filters feature a package for surface-mount technology and have standard and AEC-Q200-compliant options. These SAW filters are electrostatic-sensitive devices with Ni/Au-plated terminals and a compact design with maximum dimensions of 3mm x 3mm. Supporting most existing wireless IoT short-range and LP-WAN standards, these filters are independent of wireless standards. Qualcomm RF360 Sub-1GHz SAW Filters offer a maximum frequency rating of 928.1MHz and are suitable for various applications, including as low-loss RF filters for remote control receivers.

库存量: 9,908

库存:
9,908 可立即发货
数量大于9908的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.56 ¥13.56
¥10.5881 ¥105.88
¥9.4242 ¥235.61
¥8.3507 ¥835.07
¥8.0117 ¥2,002.93
¥7.119 ¥3,559.50
¥6.8252 ¥6,825.20
整卷卷轴(请按5000的倍数订购)
¥5.6952 ¥28,476.00
¥5.311 ¥53,110.00