75 Ohms 信号调节

结果: 85
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 带宽 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度 系列 资格 封装
Walsin RBBPF3225180CB7B1U
Walsin 信号调节 Band Pass Filter

Signal Conditioning Bandpass Filters 1.125 GHz to 1.225 GHz 75 Ohms SMD/SMT 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Walsin RFLPF3225200Q5T
Walsin 信号调节 Low Pass Filter

Signal Conditioning Low Pass Filters 5 MHz to 1.002 GHz 75 Ohms SMD/SMT 1210 (3225 metric) - 40 C + 85 C RFLPF Reel
Walsin WTBL2012Z0U002PB
Walsin 信号调节 SMD Balun 2012 002H Z75 50MHz to 1.2GHz

Signal Conditioning Baluns 50 MHz to 1.2 GHz 125 V 75 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C WTBL2012 Reel, Cut Tape, MouseReel
Walsin WTBL2012Z0U003PB
Walsin 信号调节 SMD Balun 2012 003H Z75 1GHz to 1.5GHz

Signal Conditioning Baluns 1.25 GHz 125 V 75 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C WTBL2012 Reel, Cut Tape, MouseReel
Walsin WTBL2012Z0U006PB
Walsin 信号调节 SMD Balun 2012 006H Z75 400MHz to 1.8GHz

Signal Conditioning Baluns 400 MHz to 1.8 GHz 125 V 75 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C WTBL2012 Reel, Cut Tape, MouseReel
Walsin WTBL2012Z0U007PB
Walsin 信号调节 SMD Balun 2012 007H Z75 50MHz to 1.2GHz

Signal Conditioning Baluns 50 MHz to 1.2 GHz 125 V 75 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C WTBL2012 Reel, Cut Tape, MouseReel
Walsin WTBL2012Z0U008PB
Walsin 信号调节 SMD Balun 2012 008H Z75 400MHz to 1.5GHz

Signal Conditioning Baluns 400 MHz to 1.5 GHz 125 V 75 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C WTBL2012 Reel, Cut Tape, MouseReel
Walsin WTBL2012Z0U015PB
Walsin 信号调节 SMD Balun 2012 015H Z75 750MHz To 3.0GHz

Signal Conditioning Baluns 750 MHz to 3 GHz 125 V 75 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C WTBL2012 Reel, Cut Tape, MouseReel
MACOM 2032-6374-00
MACOM 信号调节 6.5-18GHz IL .60dB VSWR 1.35:1
Signal Conditioning Couplers 6.5 GHz to 18 GHz 75 Ohms - 65 C + 125 C Bulk
Johanson Technology 信号调节 1GHZ LPF STB 75OHMS

Signal Conditioning Low Pass Filters 1 GHz 75 Ohms SMD/SMT - 40 C + 85 C LP Reel, Cut Tape