92 信号调节

结果: 10,388
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 带宽 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度 系列 资格 封装
Mini-Circuits 信号调节 PWR SPLTR/CMBD / SM / RoHS 94库存量
最低: 1
倍数: 1
: 100

Signal Conditioning Dividers 2.35 GHz 1280 MHz 50 Ohms SMD/SMT - 40 C + 85 C SP Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 LTCC SMT THRU-LINE DC - 18 GHz, 50? 450库存量
最低: 1
倍数: 1
: 500

Signal Conditioning Bandpass Filters 18 GHz 50 Ohms SMD/SMT 0603 (1608 metric) - 55 C + 125 C TPCW Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 LTCC High Pass Filter, 1850 MHz - 11 GHz 15库存量
20预期 2026/8/31
最低: 1
倍数: 1

Signal Conditioning High Pass Filters 11 GHz 1.85 GHz to 11 GHz 50 Ohms SMA - 55 C + 125 C VHFG Bulk
Mini-Circuits 信号调节 19.5 dB Directional Coupler, 0.2-250 MHz, 50ohm 3库存量
20在途量
最低: 1
倍数: 1

Signal Conditioning Couplers 200 kHz to 250 MHz 200 kHz to 250 MHz 50 Ohms SMA 38.1 mm x 28.7 mm x 25.4 mm - 55 C + 100 C ZMDC Tray
Mini-Circuits 信号调节 Cavity Band Pass Filter, 37.7 - 43.5 GHz, 50? 1库存量
最低: 1
倍数: 1

Signal Conditioning Bandpass Filters 43.5 GHz 50 Ohms 2.92 mm 80 mm x 16 mm x 13.71 mm - 30 C + 70 C ZVBP Tray
Marki Microwave 信号调节 A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm. 2库存量
最低: 1
倍数: 1

Signal Conditioning 20 GHz to 55 GHz 20 GHz to 55 GHz Connector - 40 C + 85 C
Marki Microwave 信号调节 A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3库存量
最低: 1
倍数: 1

Signal Conditioning Couplers 50 Ohms Connector - 40 C + 100 C
Marki Microwave 信号调节 MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond. 6库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. 1库存量
4预期 2027/1/1
最低: 1
倍数: 1

Signal Conditioning Power Dividers 50 Ohms Connector
Amphenol / Narda-MITEQ 信号调节 Directional Couplers, Coupling Value 10 dB, SMA Connector, Frequency 0.5 to 18 GHz 3库存量
最低: 1
倍数: 1

Signal Conditioning Directional Couplers 500 MHz to 18 GHz 500 MHz to 18 GHz Connector Directional Couplers
Mini-Circuits 信号调节 DIR COUP / SURF MT / RoHS 752库存量
1,500预期 2026/10/12
最低: 1
倍数: 1
: 100

Signal Conditioning Couplers 450 MHz to 1 GHz 50 Ohms SMD/SMT - 40 C + 85 C ADC Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 BANDPASS FLTR / SURF MT / RoHS 1,086库存量
最低: 1
倍数: 1
: 500

Signal Conditioning Bandpass Filters 1.84 GHz 180 MHz 50 Ohms SMD/SMT FV1206 - 55 C + 100 C BFCN Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 BANDPASS FLTR / SURF MT / RoHS 48库存量
最低: 1
倍数: 1
: 50

Signal Conditioning Bandpass Filters 670 MHz to 795 MHz 125 MHz 50 Ohms SMD/SMT 34.54 mm x 9.27 mm x 8.89 mm - 40 C + 85 C BPF Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 DUAL LOW PASS FLTR / SM / RoHS 432库存量
500在途量
最低: 1
倍数: 1
: 500

Signal Conditioning Low Pass Filters 0 Hz to 290 MHz 50 Ohms SMD/SMT FV1206-1 - 55 C + 100 C DLFCN Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 PWR SPLTR CMBD / SM / RoHS 1,841库存量
最低: 1
倍数: 1
: 500

Signal Conditioning Power Splitters / Power Combiners 2.2 GHz 1000 MHz 50 Ohms SMD/SMT - 55 C + 100 C QCN Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 PWR SPLTR CMBD / SM / RoHS 697库存量
500预期 2026/11/23
最低: 1
倍数: 1
: 500

Signal Conditioning Power Splitters / Power Combiners 550 MHz 300 MHz 50 Ohms SMD/SMT - 55 C + 100 C QCN Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 HIGH PASS FLTR / SURF MT /RoHS 85库存量
200预期 2026/9/14
最低: 1
倍数: 1
: 100

Signal Conditioning High Pass Filters 1.3425 GHz 2315 MHz 50 Ohms SMD/SMT 8.89 mm x 8.89 mm x 2.54 mm - 40 C + 85 C RHP Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 PWR SPLTR CMBD / SURF MT RoHS 2,866库存量
最低: 1
倍数: 1
: 500

Signal Conditioning Dividers 1.25 GHz 700 MHz 50 Ohms SMD/SMT - 55 C + 100 C SCG Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 PWR SPLTR CMBD / SURF MT RoHS 732库存量
最低: 1
倍数: 1
: 500

Signal Conditioning Dividers 2.1 GHz 1000 MHz 50 Ohms SMD/SMT - 55 C + 100 C SCG Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 HIGH PASS FLTR / SMA / RoHS 241库存量
最低: 1
倍数: 1

Signal Conditioning High Pass Filters 2.45 GHz to 7 GHz 4550 MHz 50 Ohms SMA - 55 C + 100 C VHF
Mini-Circuits 信号调节 FILTER / SMA / RoHS 101库存量
最低: 1
倍数: 1

Signal Conditioning Low Pass Filters 0 Hz to 800 MHz 50 Ohms SMA - 55 C + 100 C VLF
Mini-Circuits 信号调节 REFLECTIONLESS BANDPASS FILTER 480库存量
最低: 1
倍数: 1
: 100

Signal Conditioning Bandpass Filters 2.35 GHz to 3.15 GHz 800 MHz 50 Ohms SMD/SMT - 55 C + 105 C XBF Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 REFLECTIONLESS LOW PASS FLTR 92库存量
100预期 2026/10/26
最低: 1
倍数: 1
: 100

Signal Conditioning Low Pass Filters SMD/SMT XLF Reel, Cut Tape, MouseReel
Marki Microwave 信号调节 The ADA-2052 can be used as a frequency extender to enhance the frequency range of a <26 GHz synthesizer up to 52 GHz. Useful for lab testing, test and measurement, and prototype systems. 1库存量
最低: 1
倍数: 1

Signal Conditioning 10.5 GHz to 26 GHz 10.5 GHz to 26 GHz 5 VDC 50 Ohms Connector - 55 C + 85 C
Marki Microwave 信号调节 MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band. 3库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 3 GHz, 2 GHz to 12 GHz 0 Hz to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C