POWEREX 信号调节

结果: 1,276
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 带宽 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度 系列 封装
MACOM 信号调节 2 way 0 degree power divider 1,957库存量

Signal Conditioning Dividers 1.218 GHz 75 Ohms SMD/SMT SM-156 - 40 C + 85 C Reel, Cut Tape
MACOM T-1000-N
MACOM 信号调节 Power Divider,2-Way 1库存量
Signal Conditioning Dividers 1 GHz 50 Ohms N-Type - 55 C + 85 C Bulk
MACOM 信号调节 2 way 0 degree power divider. 806库存量

Signal Conditioning Dividers 5 MHz to 1.2 GHz 75 Ohms SMD/SMT - 40 C + 85 C Reel, Cut Tape
MACOM 信号调节 2200-2500MHz VSWR:1.8 -40C to 85C 296库存量

Signal Conditioning Dividers 2.35 GHz 300 MHz 50 Ohms SMD/SMT SOT-25-5 - 40 C + 85 C
Mini-Circuits 信号调节 PWR SPLTR CMBD / SM / RoHS 23库存量
最低: 1
倍数: 1

Signal Conditioning Power Splitters / Power Combiners 1.54 GHz 240 MHz 50 Ohms SMD/SMT QFN-12 - 40 C + 85 C WP4G+ Reel, Cut Tape, MouseReel
Pasternack 信号调节 Triple Balanced Mixer Operating From 6 GHz to 18 GHz With an IF Range From 1.5 GHz to 8 GHz And LO Power of +10 dBm, SMA 1库存量
最低: 1
倍数: 1

Signal Conditioning Triple Balanced Mixers Bulk
Fairview Microwave 信号调节 8 way Power Divider SMA Connectors from 5 MHz to 500 MHz Rated at 10 Watts
Signal Conditioning Power Dividers 500 MHz 5 MHz to 500 MHz Bag
Mini-Circuits 信号调节 2 Ways Stripline DC Pass Power Splitter, 6000 - 40000 MHz, 50?

Signal Conditioning 2.92 mm Bulk
Pasternack 信号调节 2 Way Broadband Combiner from 500 MHz to 2.5 GHz SMA

Signal Conditioning SMA Power Combiners Bulk
Analog Devices 信号调节 DC to 26.5GHz 10W Limiter

Signal Conditioning RF Limiters 10 MHz to 30 GHz 50 Ohms SMD/SMT LFCSP-8 - 55 C + 125 C ADL8201
Pasternack 信号调节 8 Way SMA Power Divider From 4 GHz to 18 GHz Rated at 30 Watts
Signal Conditioning 8 Way Power Dividers Bulk
TTM Technologies 信号调节 Ultra Small Low Profile Power Divider,50, 5G, LTE, C-Band Mil Aero:3.0-6.2GHz

Signal Conditioning Power Dividers 3 GHz to 6.2 GHz 50 Ohms SMD/SMT SMD-6 - 55 C + 140 C Power Divider Reel, Cut Tape
Fairview Microwave 信号调节 2 Way Power Divider 2.4mm Interface from DC to 50 GHz Rated at 0.5 Watts
Signal Conditioning Power Dividers 50 GHz 0 Hz to 50 GHz Bag
Pasternack 信号调节 Double Balanced Mixer Operating from 6 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +6 dBm, Field Replaceable SMA

Signal Conditioning Double Balanced Mixers Bulk
Pasternack 信号调节 2-Way SMA Power Divider 6-18GHz 30W
Signal Conditioning 2 Way Power Dividers Bulk
Fairview Microwave 信号调节 Hermetic Seal, High Power Limiter, SMA, 200W Peak Power, 100 ns Recovery, 14 dBm Flat Leakage, 2 GHz to 18 GHz

Signal Conditioning Limiters 18 GHz 2 GHz to 18 GHz Bag
Pasternack 信号调节 4 Way SMA Power Divider from 6 GHz to 18 GHz Rated at 30 Watts
Signal Conditioning 4 Way Power Dividers Bulk
Fairview Microwave 信号调节 2 Way Power Divider SMA Connectors From 500 MHz to 1,000 MHz Rated at 30 Watts
Signal Conditioning Power Dividers 1 GHz 500 MHz to 1 GHz Bag
Fairview Microwave 信号调节 2 Way Power Divider SMA Interface from 698 MHz to 2.7 GHz Rated at 10 Watts
Signal Conditioning Power Dividers 2.7 GHz 698 MHz to 2.7 GHz Bag
Marki Microwave 信号调节 A high-linearity amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM1-8096PC can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.

Signal Conditioning
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.

Signal Conditioning
Marki Microwave 信号调节 A surface mount resistive 2-way power divider that features broadband operation from DC to 30 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance.
Signal Conditioning
Marki Microwave 信号调节 A resistive 2-way power divider that features broadband operation from DC to 30 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance.

Signal Conditioning
Fairview Microwave 信号调节 8 Way Power Divider SMA Connectors From 1 GHz to 2 GHz Rated at 30 Watts
Signal Conditioning Power Dividers 2 GHz 1 GHz to 2 GHz Bag
Fairview Microwave 信号调节 4 way Power Divider N Connectors from 10 MHz to 500 MHz Rated at 10 Watts
Signal Conditioning Power Dividers 500 MHz 10 MHz to 500 MHz Bag