POWEREX 信号调节

结果: 1,277
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 带宽 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度 系列 封装
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.

Signal Conditioning
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.

Signal Conditioning
Marki Microwave 信号调节 A general-purpose broadband MMIC driver amplifier that provides +21 dBm output power suitable for driving a Marki H or L diode mixers at 22-57 GHz and S diode mixer from 25-50 GHz.

Signal Conditioning
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.

Signal Conditioning
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.

Signal Conditioning
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.

Signal Conditioning
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.

Signal Conditioning
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.

Signal Conditioning
Marki Microwave 信号调节 The PBR-0012 is a 300 kHz to 12 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 35 dB typical isolation across the operational bandwidth.

Signal Conditioning
Marki Microwave 信号调节 3-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications, featuring the lowest insertion loss (ideally 4.77 dB 3-way splitting loss), excellent amplitude and phase balance, and high isolation.

Signal Conditioning
Marki Microwave 信号调节 The CBR16-0012 offers the broadest bandwidth of any standalone bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.

Signal Conditioning
Marki Microwave 信号调节 3-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications, featuring the lowest insertion loss (ideally 4.77 dB 3-way splitting loss), excellent amplitude and phase balance, and high isolation.

Signal Conditioning
Marki Microwave 信号调节 A high power, broadband bidirectional coupler capable of operation to 18 GHz. The multisection stripline design exhibits excellent coupling flatness and VSWR at all ports. This coupler is available with SMA and APC-7 connector option.

Signal Conditioning
Marki Microwave 信号调节 3-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications, featuring the lowest insertion loss (ideally 4.77 dB 3-way splitting loss), excellent amplitude and phase balance, and high isolation.

Signal Conditioning
Marki Microwave 信号调节 The PBR-0003SMG is a 10 MHz to 3 GHz surface mount high isolation power combiner. This power combiner features a unique hand tuned construction that enables 40 dB typical isolation across the operational bandwidth.

Signal Conditioning
Marki Microwave 信号调节 The PBR-0012SMG is a 10 MHz to 12 GHz surface mount high isolation power combiner. This power combiner features a unique hand tuned construction that enables 30 dB typical isolation across the operational bandwidth.

Signal Conditioning
Marki Microwave 信号调节 A high power, broadband bidirectional coupler capable of operation to 6 GHz. The multisection stripline design exhibits excellent coupling flatness and VSWR at all ports. This coupler is available with SMA and APC-7 connector option.

Signal Conditioning
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.

Signal Conditioning
Marki Microwave 信号调节 The CBR16-0006 offers the highest directivity of any standalone 6 GHz bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.

Signal Conditioning
Marki Microwave 信号调节 A wideband low noise amplifier capable of providing 24 dB gain and a low 1.3 dB typical noise figure from 6 to 20 GHz. The ADM-8556 is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Signal Conditioning
Marki Microwave 信号调节 A general-purpose broadband MMIC driver amplifier that provides +21 dBm output power suitable for driving a Marki H or L diode mixer at 12-46 GHz and S diode mixer from 14-40 GHz.

Signal Conditioning
Marki Microwave 信号调节 A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm.

Signal Conditioning
Marki Microwave 信号调节 A broadband MMIC low noise amplifier that efficiently provides low noise figure and return losses in the 30-60 GHz frequency band. It is designed to provide less than 5 dB noise figure with greater than 10 dB gain at <200 mW DC power consumption.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity, high gain, low noise distributed amplifier capable of providing +22dBm output power up to 35 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.

Signal Conditioning
Marki Microwave 信号调节 The APM-7516 is a robust broadband distributed, low phase noise LO driver amplifier designed to provide greater than +20 dBm output power with excellent return losses and high input power handling.

Signal Conditioning