EPQ-133+

Mini-Circuits
139-EPQ-133
EPQ-133+

制造商:

说明:
信号调节 2 Way-90 Degree 50Ohms 6GHz to 14MHz Power Splitter/Combiner

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 信号调节
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
6 GHz to 14 GHz
6 GHz to 14 GHz
50 Ohms
SMD/SMT
4 mm x 4 mm
- 40 C
+ 85 C
PMA2
Reel
Cut Tape
MouseReel
商标: Mini-Circuits
介入损耗: 1 dB
安装: Board Mount
工厂包装数量: 100
子类别: Filters
类型: MMIC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EPQ-133+ Power Splitter/Combiner

Mini-Circuits EPQ-133+ Power Splitter/Combiner is a wideband 6GHz to 14GHz, 90° hybrid, MMIC surface mount splitter/combiner operating from -45°C to 85°C temperature range. This splitter/combiner offers excellent isolation and return loss, highly repeatable performance, and high power handling. The EPQ-133+ splits an input signal into two output signals with a quadrature phase shift between them. This splitter/combiner features a 4mm x 4mm small footprint, allowing for reduced parasitics in systems with better performance and a simplified layout. The EPQ-133+ comes with GaAs based design and is RoHS compliant. Typical applications include balanced amplifiers, modulators, attenuators, point-to-point, and military.

库存量: 896

库存:
896 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按100的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥147.8153 ¥147.82
整卷卷轴(请按100的倍数订购)
¥125.5656 ¥12,556.56
¥115.2261 ¥57,613.05
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。