BR55KA622K

Amphenol Advanced Sensors
527-BR55KA622K
BR55KA622K

制造商:

说明:
NTC热敏电阻 DIA 55mils ADJ LEAD W/STUBEND GLASS COAT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: NTC热敏电阻
RoHS:  
BR
6.2 kOhms
330 uW
10 %
Off-Board
Wire Lead
- 80 C
+ 300 C
1.41 mm
7.9 mm
1.41 mm
Beta 值: B25/125
商标: Amphenol Advanced Sensors
产品类型: NTC Thermistors
工厂包装数量: 1
子类别: Thermistors
商标名: THERMOMETRICS
类型: NTC
单位重量: 2.384 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NTC Type BR Glass Encapsulated Bead Thermistors

Amphenol Advanced Sensors NTC Type BR Glass Encapsulated Bead Thermistors are unaffected by severe environmental exposures, making them suitable for a wide range of measurement, control, and compensation applications. These thermistors feature fast thermal response times, and the rugged glass encapsulation provides hermetic sealing and a better strain relief than other glass-coated bead thermistors. Normal operating / storage temperatures range from -80°C to +105°C for material system E0, +200°C for A1 through A4, and +300°C for A5 through D17. Intermittent operation to +600ºC is permissible, but stability will be downgraded. Amphenol NTC Type BR Glass Encapsulated Bead Thermistors are suitable for temperature measurement, control, or compensation, and self-heated applications.

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

供货情况

库存:
无库存
生产周期:
最少: 150   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥198.2698 ¥29,740.47
¥193.3882 ¥96,694.10
1,000 报价

类似产品