B59980C0130A070

TDK
871-B59980C0130A070
B59980C0130A070

制造商:

说明:
PTC热敏电阻 980-A 130-A 70 3X1 PTC Thermistor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TDK
产品种类: PTC热敏电阻
Over Current Protection Leaded Disk Style
62 Ohms
20 %
PCB Mount
Radial
- 40 C
+ 125 C
Ammo Pack
商标: TDK
产品类型: PTC Thermistors
工厂包装数量: 2000
子类别: Thermistors
零件号别名: B59980C130A70
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533210000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

热敏电阻

EPCOS/TDK热敏电阻包括负温度系数 (NTC) 和正温度系数 (PTC) 热敏电阻。NTC热敏电阻采用镍阻挡层端接,在高温高湿环境下具有长期稳定性。PTC热敏电阻是由陶瓷元件制成的热敏半导体电阻,其电阻在超过一定温度时会迅速增加。EPCOS/TDK热敏电阻在测量和控制工程、娱乐、家用和汽车电子以及数据系统和电信应用中提供电压和噪声抑制以及温度测量和补偿。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1,747
预期 2026/9/21
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.3507 ¥8.35
¥7.6388 ¥76.39
¥6.2941 ¥157.35
¥5.9212 ¥296.06
¥5.7291 ¥572.91
¥5.2997 ¥1,324.93
¥4.7121 ¥2,356.05
¥4.3053 ¥4,305.30
整卷弹药盒(请按2000的倍数订购)
¥3.7177 ¥7,435.40

类似产品