1200 pF 压敏电阻

结果: 215
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
KYOCERA AVX 压敏电阻 3V 1 element 1206

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3 VDC 6.8 V 18 V 40 A 100 mJ 1200 pF - 55 C + 125 C Reel
KYOCERA AVX 压敏电阻 31Vdc 65V AECQ200 Va ristors

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 65 V 300 A 1.7 J 1200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 DV SERIES 40V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 135 V 250 A 4.1 J 1200 pF - 40 C + 125 C Reel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, Bulk

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 3.6 J 1200 pF - 40 C + 105 C Bulk
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, Bulk

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1200 pF - 40 C + 105 C Bulk
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, Bulk

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 1200 pF - 40 C + 105 C Bulk
Bourns 压敏电阻 20mm Radial Disc MOV - Kinked Leads, Bulk

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 180 J 1200 pF - 40 C + 105 C Bulk
Littelfuse V10P60PL2A7
Littelfuse 压敏电阻 RADIAL VARISTOR 10MM ROHS/LEAD FREE

Disc Varistors Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 24 J 1200 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH10S060BSE
Vishay / BC Components 压敏电阻 VDRHS10D3500A060VSTLDSBULKe3

VDR MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 18 J 1200 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S060TSE
Vishay / BC Components 压敏电阻 VDRHS10D3500A60VSTLDSTAPEe3
VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 18 J 1200 pF - 40 C + 125 C Reel, Cut Tape
YAGEO 331KN20-P12.5
YAGEO 压敏电阻 TMOV, Disc 20mm, 330V, 10KA,P=12.5,Bulk

20N MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 20 mm 10 kA 215 J 1200 pF - 40 C + 105 C Bulk
Eaton Electronics 压敏电阻 56 VDC 1200PF

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.3 J 1200 pF - 55 C + 125 C Reel
Eaton Electronics 压敏电阻 MOV, 20 mm size, 210 VAC

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 22.5 mm 100 A 150 J 1200 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOVHE, 20 mm size, 210 VAC

MOVHE MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 22.5 mm 100 A 228 J 1200 pF - 40 C + 125 C Bulk
Chemi-Con 压敏电阻 385VDC 470V 7000A AEC-Q200

SV MOVs Radial 470 V 775 V 20 mm 1200 pF - 55 C + 125 C Bulk