压敏电阻

结果: 317
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 RADIAL VARISTOR 10MM ROHS/LEAD FREE

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 2 kA 13 J 2.9 nF - 40 C + 125 C Reel
Bourns 压敏电阻 CG Auto MLV 0603, 15pF AEC-Q200

CGA-MLA SMD/SMT 0603 (1608 metric) 70 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH10G014BSE
Vishay / BC Components 压敏电阻 VDRHS10D1000A014VSTLDSBULKe3

VDR MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 1 kA 3.2 J 6 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G025BSE
Vishay / BC Components 压敏电阻 VDRHS10D1000A025VSTLDSBULKe3

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 1 kA 5.6 J 2.6 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E050BSE
Vishay / BC Components 压敏电阻 VDRHS05D0800A050VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 800 A 3.5 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E060TSE
Vishay / BC Components 压敏电阻 VDRHS05D0800A060VSTLDSTAPEe3

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7 mm 800 A 4.5 J 290 pF - 40 C + 125 C
Vishay / BC Components VDRH05E075BSE
Vishay / BC Components 压敏电阻 VDRHS05D0800A075VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 7 mm 800 A 5.5 J 240 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E175BSE
Vishay / BC Components 压敏电阻 VDRHS05D0800A175VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 475 V 7 mm 800 A 11 J 90 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E210BKE
Vishay / BC Components 压敏电阻 VDRHS05D0800A210VKNLDSBULKe3

VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 575 V 7 mm 800 A 13 J 75 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E275ASE
Vishay / BC Components 压敏电阻 VDRHS05D0800A275VSTLDSAMMOe3

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH05E275BSE
Vishay / BC Components 压敏电阻 VDRHS05D0800A275VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E275TME
Vishay / BC Components 压敏电阻 VDRHS05D0800A275VKNL18TAPEe3
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E275TSE
Vishay / BC Components 压敏电阻 VDRHS05D0800A275VSTLDSTAPEe3

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C
Vishay / BC Components VDRH05E300BSE
Vishay / BC Components 压敏电阻 VDRHS05D0800A300VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E300TLE
Vishay / BC Components 压敏电阻 VDRHS05D0800A300VKNL16TAPEe3

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH05E300TSE
Vishay / BC Components 压敏电阻 VDRHS05D0800A300VSTLDSTAPEe3

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E320BKE
Vishay / BC Components 压敏电阻 VDRHS05D0800A320VKNLDSBULKe3

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 880 V 7 mm 800 A 22 J 45 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E420BSE
Vishay / BC Components 压敏电阻 VDRHS05D0800A420VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.15 kV 7 mm 800 A 28 J 35 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E460BSE
Vishay / BC Components 压敏电阻 VDRHS05D0800A460VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 7 mm 800 A 29 J 30 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH10G014BKE
Vishay / BC Components 压敏电阻 VDRH10D1000A014VKNLDSe3

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 1 kA 3.2 J 6 nF - 40 C + 125 C
Vishay / BC Components VDRH10G017BSE
Vishay / BC Components 压敏电阻 VDRHS10D1000A017VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 12.5 mm 1 kA 3.9 J 4 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G025TSE
Vishay / BC Components 压敏电阻 VDRHS10D1000A025VSTLDSTAPEe3

VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 1 kA 5.6 J 2.6 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10G030BKE
Vishay / BC Components 压敏电阻 VDRH10D1000A030VKNLDSe3

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 1 kA 6.8 J 2.7 nF - 40 C + 125 C
Vishay / BC Components VDRH10G035BKE
Vishay / BC Components 压敏电阻 VDRH10D1000A035VKNLDSe3

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 1 kA 8.1 J 2.2 nF - 40 C + 125 C
Vishay / BC Components VDRH10G040BSE
Vishay / BC Components 压敏电阻 VDRHS10D1000A040VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 1 kA 9.8 J 1.8 nF - 40 C + 125 C Bulk