- 40 C Cut Tape 压敏电阻

结果: 3,110
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Panasonic Industry 压敏电阻 240V 100A CLAMP 3,913库存量
最低: 1
倍数: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 600 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry 压敏电阻 ZNR Transient/Surge Absorbers SMD Mold 6,600库存量
最低: 1
倍数: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 17 VAC 22 VDC 22 V 53 V 125 A 1 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 130 VAC 340V-CL 535库存量
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 130 VAC 170 VDC 205 V 340 V 5 kA 48 J 600 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 150 VAC 395V-CL 734库存量
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 150 VAC 200 VDC 240 V 395 V 5 kA 53 J 580 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 175 VAC 749库存量
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 175 VAC 225 VDC 270 V 455 V 5 kA 60 J 560 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 195 VAC 1,157库存量
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 195 VAC 250 VDC 300 V 495 V 5 kA 65 J 540 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 230 VAC 499库存量
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 230 VAC 300 VDC 360 V 595 V 5 kA 75 J 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 18VAC 26VDC 3200pF AEC-Q200 677库存量
最低: 1
倍数: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 31 V to 38 V 62 V 800 A 3200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 275 VAC 691库存量
3,000在途量
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 275 VAC 350 VDC 430 V 710 V 5 kA 83 J 420 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 420 VAC 133库存量
2,400预期 2026/10/5
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 420 VAC 560 VDC 680 V 1.12 kV 5 kA 105 J 190 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 440 VAC 888库存量
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 440 VAC 585 VDC 710 V 1.18 kV 5 kA 107 J 185 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 480 VAC 1,055库存量
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 480 VAC 640 VDC 780 V 1.28 kV 5 kA 84 J 175 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 510 VAC 1,126库存量
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 510 VAC 670 VDC 820 V 1.35 kV 5 kA 86 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 550 VAC 1,112库存量
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 550 VAC 720 VDC 910 V 1.5 kV 5 kA 88 J 165 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 625 VAC 491库存量
最低: 1
倍数: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 625 VAC 720 VDC 1 kV 1.65 kV 5 kA 90 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 MLV 0805 4VAC , Lead free 5,735库存量
最低: 1
倍数: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 7.8 V to 12 V 22 V 600 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 MLV 0805 6VAC , Lead free 7,875库存量
最低: 1
倍数: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 11 V to 18 V 30 V 650 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 MLV 0805 8VAC , Lead free 7,802库存量
最低: 1
倍数: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 14 V to 20 V 40 V 440 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 MLV 0805 11VAC , Lead free 6,601库存量
最低: 1
倍数: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 MLV 0805 14VAC , Lead free 6,594库存量
最低: 1
倍数: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V to 28 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 MLV 1206 4VAC , Lead free 6,244库存量
最低: 1
倍数: 1
: 4,000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 MLV 1206 11VAC , Lead free 5,190库存量
最低: 1
倍数: 1
: 4,000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V to 22 V 36 V 840 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 MLV 1206 14VAC , Lead free 7,641库存量
最低: 1
倍数: 1
: 4,000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 22 V to 28 V 42 V 900 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 MLV 1210 4VAC , Lead exemption 3,941库存量
最低: 1
倍数: 1
: 2,000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 9 V to 14 V 28 V 2100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 MLV 1210 14VAC , Lead exemption 875库存量
最低: 1
倍数: 1
: 2,000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V to 29 V 45 V 1100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel