压敏电阻

结果: 17,255
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 5,889库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,792库存量
最低: 1
倍数: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,815库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 7 J 2.64 nF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,391库存量
最低: 1
倍数: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,225库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,807库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6.96 nF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,865库存量
最低: 1
倍数: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 3,524库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 20mm Radial Disc MOV - Kinked Leads, T&R 2,968库存量
最低: 1
倍数: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 1,773库存量
最低: 1
倍数: 1
: 4,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 0402 18Vdc 0.02J 2pF Ant PowerGuard 30,076库存量
最低: 1
倍数: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2,740库存量
最低: 1
倍数: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 175V 20KA SQ 25MM PB FREE 25S 575库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V 450 V 25 mm 20 kA 250 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 18V 1440pF 1210 AEC-Q200 MLA AUTO 2,335库存量
最低: 1
倍数: 1
: 2,000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 28 V 44 V 500 A 2.5 J 2.93 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 300V 20KA SQ 25MM PB FREE 25S 645库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 20 kA 370 J 1.15 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 10V 30A 150pF 22,156库存量
最低: 1
倍数: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 115V 250A 120pF 13 Inch Reel 7,107库存量
最低: 1
倍数: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 RADIAL VARISTOR 5MM ROHS / LEAD FREE 19,876库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 5 mm 400 A 7 J 80 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 24V 2220 125C AUML AEC-Q200 Low Profile 547库存量
最低: 1
倍数: 1
: 1,000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 24 VDC 39 V 60 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse 压敏电阻 14MM P47Z7 30VRMS 6,017库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 5.5 VDC .05J 39V-CL 210PF P 9,688库存量
最低: 1
倍数: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 56 VDC 1J 120V-CL 180A PK 6,357库存量
最低: 1
倍数: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 80pF 8,831库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 2.5 kA 67 J 80 pF - 55 C + 85 C Bulk
KYOCERA AVX 压敏电阻 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 8,320库存量
最低: 1
倍数: 1
: 4,000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 100 mJ 90 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 CHIP GUARD 8,841库存量
最低: 1
倍数: 1
: 5,000

MLC SMD/SMT 1206 (3216 metric) 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel