SMD/SMT 压敏电阻

结果: 364
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
ABRACON 压敏电阻 VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 800A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 50 V 80 V 800 A 1 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 42VDC 53.0 [48.058.0] at 1mA 10Vclamp 600A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 32 VAC 42 VDC 53 V 100 V 600 A 1 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 600A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 34.1 VAC 48 VDC 60 V 110 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.075.0] at 1mA 10Vclamp 600A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 125 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 60VDC 76.0 [69.083.0] at 1mA 10Vclamp 600A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 46 VAC 60 VDC 76 V 130 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 2000A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 2 kA 5 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 600A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 600 A 1.5 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 85VDC 100.0 [90.0110.0] at 1mA 10Vclamp 600A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 500 A 2 J - 55 C + 125 C Reel
TDK 压敏电阻 MLVaristor CT1210K50G_X

Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 65 VDC 73.8 V to 90.2 V 135 V 200 A 1600 mJ 1 nF - 55 C + 125 C Reel
TDK 压敏电阻 MLVaristor CT1210K17G_X1

Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 24.3 V to 29.7 V 44 V 400 A 1700 mJ 2.5 nF - 55 C + 150 C Reel
TDK 压敏电阻 MLVaristor CT0402S28G_X

Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 28 VAC 36 VDC 45 V to 65 V 130 V 5 A 12 pF - 40 C + 125 C Reel, Cut Tape
TDK 压敏电阻 MLVaristor CT0402S40G_X

Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 40 VAC 51 VDC 61 V to 80 V 135 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse 压敏电阻 3.5V 3000pF 1206 AEC-Q200 MLA AUTO

MLA AUTO Varistor SMD/SMT SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 7.5 nF AEC-Q100 Reel
Littelfuse 压敏电阻 30V 690pF 1206 AEC-Q200 MLA AUTO

MLA AUTO Varistor SMD/SMT SMD/SMT 1206 (3216 metric) 25 VDC 67 V 550 pF AEC-Q100 Reel
Littelfuse 压敏电阻 48V 380pF 1210 AEC-Q200 MLA AUTO

MLA AUTO Varistor SMD/SMT SMD/SMT 1210 (3225 metric) 48 VDC 105 V 380 pF AEC-Q100 Reel
Littelfuse 压敏电阻 MULTI LAYER VARISTOR SMF FOR

MLA AUTO Varistor SMD/SMT SMD/SMT Reel
KYOCERA AVX 压敏电阻 0805 26V 0.1J 120pF AECQ200

VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 9VDC 14.0[11.0 16.0] at 1mA 10Vclamp 100A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 14 V 30 V 100 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 100VDC 120[108.0 132.0] at 1mA 10Vclamp 20A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 75 VAC 100 VDC 120 V 200 V 20 A 0.03 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 14VDC 19.0[16.0 22.0 ] at 1mA 10Vclamp 30A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 19 V 40 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 18VDC 25.0[22.0 28.0] at 1mA 10Vclamp 120A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 25 V 45 V 120 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 100A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 21.3 VAC 30 VDC 42 V 70 V 100 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 80A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 50 V 80 V 80 A 0.08 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 48VDC 60.0[54.0 67.0] at 1mA 10Vclamp 60A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 34.1 VAC 48 VDC 60 V 110 V 60 A 0.08 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 56VDC 68.0[61.0 75.0] at 1mA 10Vclamp 30A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 40 VAC 56 VDC 68 V 125 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel