Reel 10 % 压敏电阻

结果: 4,104
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
KYOCERA AVX 压敏电阻 14VAC 16VDC 5.8J 160 00pF 24.5 V 40V 5,102库存量
最低: 1
倍数: 1
: 1,250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 0.016 uF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 AVHT AUTO SERIES 17V 12,301库存量
最低: 1
倍数: 1
: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 AVHT AUTO SERIES 30V 3,274库存量
最低: 1
倍数: 1
: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6500 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 100volts 20mm 5,820库存量
最低: 1
倍数: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 38 VDC .1J 77V-CL 160PF 36,806库存量
最低: 1
倍数: 1
: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 ZV 35V 10% 5,485库存量
最低: 1
倍数: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 ZV 50V 10% 5,297库存量
最低: 1
倍数: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 6,318库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 1,940库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.1 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 7,944库存量
最低: 1
倍数: 1
: 1,500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 138 pF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,835库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 60 J 1080 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,360库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 10 J 7200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 0402 18Vdc 0.02J 2pF Ant PowerGuard 30,076库存量
最低: 1
倍数: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2,740库存量
最低: 1
倍数: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,872库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 11.7 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 2,994库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 115 VAC 150 VDC 180 V 300 V 12.5 mm 2.5 kA 27 J 672 pF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,980库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 190 VAC 250 VDC 300 V 500 V 12.5 mm 2.5 kA 40 J 396 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,786库存量
最低: 1
倍数: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,907库存量
最低: 1
倍数: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,563库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,674库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 0.0144 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,958库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 190 VAC 250 VDC 300 V 500 V 16.5 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,856库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 7.5 J 8640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,811库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 210 VAC 275 VDC 330 V 550 V 16.5 mm 4.5 kA 85 J 732 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,793库存量
最低: 1
倍数: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 320 VAC 415 VDC 510 V 845 V 16.5 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Reel, Cut Tape, MouseReel