压敏电阻

结果: 14,372
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 300V 1,689库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Bulk
Bourns 压敏电阻 200volts 20mm 4,120库存量
最低: 1
倍数: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 20 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Bourns 压敏电阻 SV 150Vrms 7mm Bulk L1 20,420库存量
最低: 1
倍数: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns 压敏电阻 SV 275Vrms 20mm Bulk L1 1,825库存量
最低: 1
倍数: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1.03 nF - 40 C + 85 C Bulk
Bourns 压敏电阻 SV 300Vrms 23mm Bulk L1 2,481库存量
最低: 1
倍数: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1.65 nF - 40 C + 85 C Bulk
Wurth Elektronik 压敏电阻 WE-VD High Surge 10mm 20Vrms Type 5 2,983库存量
1,000预期 2026/8/28
最低: 1
倍数: 1
: 1,000

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4.25 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 20MM 583库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 60 VAC 10J 165V-CL 2.5KA 4,383库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 165 V 10 mm 2.5 kA 10 J 900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 230V 3500A 250pF 10mm Radial 3,628库存量
最低: 1
倍数: 1

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Bulk
Littelfuse 压敏电阻 130V 180pF 8,932库存量
最低: 1
倍数: 1
: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 140V 2,309库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 90 J 900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 140V 1,344库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 140 VAC 140 VDC 242 V 360 V 20 mm 9 kA 210 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 17V 14mm Epoxy AEC-Q200 AUMOV 2,557库存量
最低: 1
倍数: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 10 A 13 J 8.7 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse 压敏电阻 320 VAC 273J 845V-CL 10KA-PK 2,370库存量
最低: 1
倍数: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS / LEAD FREE 1,032库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 150 VAC 264 V 360 V 20 mm 9 kA 215 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 330 VAC 546J 875V-CL 15KA-PK 2,234库存量
最低: 1
倍数: 1

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Littelfuse 压敏电阻 250V 90pF 7,087库存量
最低: 1
倍数: 1
: 1,000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 275V 900pF 1,884库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 210pF 989库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 125 J 210 pF - 55 C + 85 C Bulk
Bourns 压敏电阻 CV 275 K 10 B L1 14,267库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 78 J 300 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV 300 K 14 B L1 6,586库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV 300Vrms 20mm Bulk L1 3,856库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV+ 275 K 7 B L1 16,674库存量
最低: 1
倍数: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 44 J 160 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV+ 300 K 20 B L1 5,006库存量
最低: 1
倍数: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 380 J 850 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 200volts 14mm 6,405库存量
最低: 1
倍数: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape