VOGT 压敏电阻

结果: 1,160
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
KEMET 压敏电阻 26V 30A 0603 AEC-Q200 4,984库存量
最低: 1
倍数: 1
: 3,500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 56 V 30 A 300 mJ 175 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET 压敏电阻 26V 200A 1206 AEC-Q200 7,165库存量
15,000预期 2027/4/16
最低: 1
倍数: 1
: 2,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 56 V 200 A 800 mJ 620 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 50 VAC 15J 145V-CL 4500A 3,473库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 73 V to 91 V 145 V 14 mm 4.5 kA 15 J 2.5 nF - 55 C + 85 C Bulk
Panasonic Industry 压敏电阻 Multilayer Varistor CHIP TYPE EEZJZ 19,460库存量
最低: 1
倍数: 1
: 10,000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 3 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry 压敏电阻 27V MULTILAYER VARISTOR 6,766库存量
最低: 1
倍数: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry 压敏电阻 12V 20A MULTILAYER VARISTOR 505库存量
112,000在途量
最低: 1
倍数: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry 压敏电阻 0402, DC 6.8V, 20A 12,072库存量
最低: 1
倍数: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 250V pF 895库存量
1,500预期 2027/2/1
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 250 VAC 250 VDC 429 V 650 V 20 mm 9 kA 300 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 14 VAC 2J 43V-CL 500A-PK 3,185库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.8 V to 24.2 V 43 V 10 mm 500 A 2 J 4 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 30 VAC .4J 93V-CL 100A-P 7,604库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 90 V 5 mm 100 A 400 mJ 200 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 320V 2,607库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 14 mm 6 kA 165 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 95 VAC 8J 250V-CL 1200A-P 5,911库存量
3,000预期 2026/9/1
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 7 mm 400 A 8 J 250 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 250V 500pF 1,762库存量
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX 压敏电阻 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V 1,621库存量
最低: 1
倍数: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 120 A 300 mJ 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 25VAC 31VDC 1J 500pF 39 V 65V 518库存量
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 4 VAC .8J 20V-CL 250A-P 6,396库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 20 V 10 mm 250 A 800 mJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 275V 200pF 572库存量
5,000预期 2027/1/20
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 10 mm 2.5 kA 45 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 40 VAC .6J 135V-CL 100A- 4,513库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 127 V 5 mm 100 A 600 mJ 150 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 130V 173库存量
1,500预期 2026/9/10
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 130 VAC 150 VDC 225.5 V 340 V 20 mm 9 kA 200 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 300V 400pF 910库存量
最低: 1
倍数: 1
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX 压敏电阻 10VAC 14VDC 0.3J 900 pF 18.5 V 32V 7,046库存量
14,000在途量
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 130V 1900pF 1,603库存量
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 13VAC 18VDC 0.1J 350 pF 25.5 V 42V 85库存量
最低: 1
倍数: 1
: 1,000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 40 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX 压敏电阻 20VAC 26VDC 0.7J 600 pF 33 V 54V 6,991库存量
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 21VAC 30VDC 0.4J 400 pF 41 V 67V 6,959库存量
最低: 1
倍数: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel