POS 压敏电阻

结果: 20,933
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 275V 900pF 1,884库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 250V 90pF 7,087库存量
最低: 1
倍数: 1
: 1,000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 18VAC 26VDC 0.1J 120 pF 34.5 V 60V 7,504库存量
最低: 1
倍数: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 140V 1,344库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 140 VAC 140 VDC 242 V 360 V 20 mm 9 kA 210 J - 55 C + 85 C Bulk
TDK 压敏电阻 750VAC 10% 32mm High E 无库存交货期 16 周
最低: 1
倍数: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 32 mm 25 kA 800 J 800 pF - 40 C + 105 C Bulk


TDK 压敏电阻 680VAC 10% 40mm High E 30库存量
最低: 1
倍数: 1

HighE MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 40 kA 1100 J 1.1 nF - 40 C + 105 C Bulk
Littelfuse 压敏电阻 MLV 22pF 0402 STD MHS SERIES 5,540库存量
最低: 1
倍数: 1
: 10,000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 30 V 0.01 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 200volts 14mm 6,405库存量
最低: 1
倍数: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 17V 14mm Epoxy AEC-Q200 AUMOV 2,557库存量
最低: 1
倍数: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 10 A 13 J 8.7 nF - 40 C + 85 C AEC-Q100 Bulk
KYOCERA AVX 压敏电阻 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11,354库存量
最低: 1
倍数: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 230V 3500A 250pF 10mm Radial 3,628库存量
最低: 1
倍数: 1

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Bulk
Bourns 压敏电阻 CV+ 275 K 7 B L1 16,654库存量
最低: 1
倍数: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 44 J 160 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV 300Vrms 20mm Bulk L1 3,856库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV+ 300 K 20 B L1 5,006库存量
最低: 1
倍数: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 380 J 850 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 SV 150Vrms 14mm Bulk L1 3,896库存量
最低: 1
倍数: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV 300 K 14 B L1 6,586库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk
Littelfuse 压敏电阻 320 VAC 273J 845V-CL 10KA-PK 2,370库存量
最低: 1
倍数: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse 压敏电阻 330 VAC 546J 875V-CL 15KA-PK 2,234库存量
最低: 1
倍数: 1

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 CV 275 K 10 B L1 14,267库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 78 J 300 pF - 40 C + 85 C Bulk
Littelfuse 压敏电阻 140V 2,309库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 90 J 900 pF - 55 C + 85 C Bulk
KYOCERA AVX 压敏电阻 40VAC 56VDC 0.7J 180 pF 68 V 110V 无库存交货期 15 周
最低: 1
倍数: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 60 VAC 10J 165V-CL 2.5KA 4,383库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 165 V 10 mm 2.5 kA 10 J 900 pF - 55 C + 85 C Bulk
KYOCERA AVX 压敏电阻 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 3,550库存量
最低: 1
倍数: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 210pF 989库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 125 J 210 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 130V 180pF 8,932库存量
最低: 1
倍数: 1
: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel