TNR 压敏电阻

结果: 288
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 封装
Chemi-Con 压敏电阻 22VDC 27V 400A AEC-Q200

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 800 A 3.2 J 6 nF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 225VDC 270V 2000A AEC-Q200

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3 kA 35 J 350 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 26VDC 33V 400A AEC-Q200

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 11.5 mm 800 A 4 J 5 nF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 270VDC 330V 2000A AEC-Q200

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 11.5 mm 3 kA 42 J 300 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 300VDC 360V 2000A AEC-Q200

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 3 kA 45 J 280 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 30VDC 39V 400A AEC-Q200

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 9 mm 800 A 4.7 J 4.5 nF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 320VDC 390V 2000A AEC-Q200

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 11.5 mm 3 kA 50 J 260 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 350VDC 430V 2000A AEC-Q200

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 3 kA 55 J 240 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 37VDC 47V 400A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 410VDC 510V 2000A AEC-Q200

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 3 kA 67 J 210 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 44VDC 56V 400A AEC-Q200

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 9 mm 800 A 6.7 J 3.5 nF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 55VDC 68V 400A AEC-Q200

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 9 mm 800 A 8.2 J 3.2 nF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 825VDC 1000V 2500A AEC-Q200

SV MOVs Radial 1 kV 1.65 kV 10 mm 115 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 16VDC 22V 500A AEC-Q200

SV MOVs Radial 43 V 10 mm 12 nF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 180VDC 220V 2500A AEC-Q200

SV MOVs Radial 220 V 360 V 10 mm 450 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 200VDC 240V 2500A AEC-Q200

SV MOVs Radial 240 V 395 V 10 mm 400 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 19VDC 27V 500A AEC-Q200

SV MOVs Radial 53 V 10 mm 11 nF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 225VDC 270V 2500A AEC-Q200

SV MOVs Radial 270 V 455 V 10 mm 350 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 24VDC 33V 500A AEC-Q200

SV MOVs Radial 65 V 10 mm 8.5 nF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 28VDC 39V 500A AEC-Q200

SV MOVs Radial 77 V 10 mm 7.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 350VDC 430V 2500A AEC-Q200

SV MOVs Radial 430 V 710 V 10 mm 240 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 34VDC 47V 500A AEC-Q200

SV MOVs Radial 93 V 10 mm 6.8 nF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 385VDC 470V 2500A AEC-Q200

SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 410VDC 510V 2500A AEC-Q200

SV MOVs Radial 510 V 845 V 10 mm 210 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 410VDC 510V 2500A AEC-Q200

SV MOVs Radial 510 V 845 V 10 mm 210 pF - 55 C + 125 C Ammo Pack