268

Keystone Electronics
534-268
268

制造商:

说明:
9V电池卡子和触点 9V STUD W/WIRE L 6.0in VINYL

数据表:
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 9V电池卡子和触点
RoHS:  
Battery Connectors
9 V
1 Battery
Wire Leads
Free Hanging
商标: Keystone Electronics
触点电镀: Nickel
型式: Plug (Male)
触点数量: 1 Contact
封装: Bulk
产品类型: 9V Battery Snaps & Contacts
工厂包装数量: 1
子类别: Battery
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

此功能要求启用JavaScript。

合规代码
USHTS:
8544429090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

9V Battery Snap-On Contact Straps

Keystone Electronics 9V Battery Snap-On Contact Straps are high-performance, insulated, pre-wired snap-on contact straps for simplified connectivity applications. Keystone 9V Snap-On Contact Straps can be used as traditional male and female connections for 9V battery-design applications. These contact straps can also serve snap-on / snap-off connectivity applications in equipment, devices, and automotive environments. These no-tool-required connectors allow for easy and secure connectivity of devices. Supplied with an insulated vinyl-covered base to reduce short circuit and contact tampering potential, the male and female versions both feature brass, nickel-plated contacts for a reliable, low contact resistance battery connection. The series is rated for up to 2A, 120VAC environments. These connectors are each supplied with a 6"-long 26AWG wire lead for simplified installation.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

库存量: 954

库存:
954 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.3053 ¥4.31
¥3.5595 ¥35.60
¥3.3109 ¥82.77
¥2.9493 ¥294.93
¥2.599 ¥1,299.50
¥2.4295 ¥2,429.50
¥2.2713 ¥5,678.25
¥2.147 ¥10,735.00