SNAP-PS5-24DC

Opto 22
94-SNAP-PS5-24DC
SNAP-PS5-24DC

制造商:

说明:
DC/DC转换器 - 机箱安装型 SNAP Power Supply, 24 VDC input, 5 VDC output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Opto 22
产品种类: DC/DC转换器 - 机箱安装型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
5.1 VDC
4 A
102.87 mm (4.05 in)
106.68 mm (4.2 in)
50.8 mm (2 in)
Industrial
SNAP
商标: Opto 22
封装类型: Enclosed
输入电压: 18 VDC to 32 VDC
安装风格: Chassis
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SNAP PAC System

Opto 22 SNAP PAC System is an integrated system of hardware and software for industrial control, remote monitoring, data acquisition, and the Internet of Things (IoT) applications. This system is designed to simplify the generally complex process of setting up an automation system. The SNAP PAC system consists of three integrated components: PAC Project™ Software Suite, SNAP PAC controllers, and SNAP I/O™ analog, digital, and serial I/O modules for connecting to field devices, machines, and sensors. These three simple and flexible components form a system that can handle any application, from basic equipment monitoring to complete factory automation. The Opto 22 controllers include rack-mounted, standalone, and software-based PACs to meet a variety of automation needs.

供货情况

库存: