Advanced Energy DC/DC转换器 - 机箱安装型

结果: 538
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 绝缘 输出端数量 输出功率 输入电压(标称值) 输入电压 - 最小值 输入电压 - 最大值 输出电压—通道1 输出电流—通道1 输出电压—通道2 输出电流—通道2 绝缘电压 封装 / 箱体 长度 宽度 高度 工业 最大工作温度 最小工作温度 系列
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 15W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, DA-15 input connector (Female) 无库存

Non-Isolated 1 Output 15 W 23 V 30 V 0 V to 15 kV 1 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1kV DC HVout, 4W, Chassis-mount, I10 differential interface, BNC-10kV HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 1 kV 4 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, LGH HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 1 kV 4 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 4W, Chassis-mount, I10 differential interface, BNC-10kV HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 1 kV 4 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 4W, Chassis-mount, I10 differential interface, LGH HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 1 kV 4 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, SHV-5kV HVout connector 无库存

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 1 kV 20 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 20W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), BNC-10kV HVout connector 无库存
Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 1 kV 20 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, DA-15 input connector (Female), SHV-5kV HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 1 kV 4 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 30W, Chassis-mount, I10 differential interface, DA-15 input connector (Female) 无库存

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 2 kV 15 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV DC HVout, 20W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), SHV-5kV HVout connector 无库存

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 2 kV 10 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility, DA-15 input connector (Female) 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 2 kV 2 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +4000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case 无库存

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 4 kV 1 mA Non-standard Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility, LGH HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 4 kV 1 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, DA-15 input connector (Female) 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 6 kV 670 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6kV DC HVout, 20W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), BNC-10kV HVout connector 无库存

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 6 kV 3.33 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 6 kV 670 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, LGH HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 6 kV 670 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, BNC-10kV HVout connector 无库存

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 6 kV 3.33 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/(degree) C Temperature Coefficient, Enhanced Stablility 无库存
Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 6 kV 670 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy 1/2A24-P20-I10-5PPM-F-M-E
Advanced Energy DC/DC转换器 - 机箱安装型 无库存
最低: 1
倍数: 1
Non-Isolated Industrial 1/2A
Advanced Energy / Ultravolt 15HVA24-P1-W
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 无库存
最低: 1
倍数: 1
Non-Isolated Industrial
Advanced Energy 1/8A24-P20-I10-5PPM-F-M-E
Advanced Energy DC/DC转换器 - 机箱安装型 无库存
最低: 1
倍数: 1
Non-Isolated Industrial 1/8A
Advanced Energy / Ultravolt 1A24P30-I5-W
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 无库存交货期 18 周
最低: 1
倍数: 1
Non-Isolated Industrial
Advanced Energy 4A24-P20-I10-5PPM-F-M-C
Advanced Energy DC/DC转换器 - 机箱安装型 无库存
最低: 1
倍数: 1
Non-Isolated Industrial 4A
Advanced Energy 1/4A24-P30-I10-5PPM-F-M-C
Advanced Energy DC/DC转换器 - 机箱安装型 无库存
最低: 1
倍数: 1
Non-Isolated Industrial 1/4A