TRACO Power DC/DC转换器 - 机箱安装型

结果: 224
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 绝缘 输出端数量 输出功率 输入电压(标称值) 输入电压 - 最小值 输入电压 - 最大值 输出电压—通道1 输出电流—通道1 输出电压—通道2 输出电流—通道2 绝缘电压 封装 / 箱体 长度 宽度 高度 工业 最大工作温度 最小工作温度 系列
TRACO Power DC/DC转换器 - 机箱安装型 20W 43-160Vin +/-15V 667mA Iso Encap 4库存量
最低: 1
倍数: 1

Isolated 2 Output 20 W 43 V 160 V 15 V 667 mA - 15 V 667 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ 20WIR
TRACO Power DC/DC转换器 - 机箱安装型 216W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 2库存量
最低: 1
倍数: 1

Isolated 1 Output 200 W 19 V 75 V 24 V 9 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial + 90 C - 40 C TEQ 200WIR
TRACO Power DC/DC转换器 - 机箱安装型 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1库存量
最低: 1
倍数: 1

Isolated 1 Output 200 W 43 V 160 V 24 V 10 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial + 90 C - 40 C TEQ 200WIR
TRACO Power DC/DC转换器 - 机箱安装型 9.5-36Vin 15V 2.67A 40W Iso railway 2库存量
最低: 1
倍数: 1

Isolated 1 Output 40 W 9.5 V 36 V 15 V 2.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC转换器 - 机箱安装型 43-160Vin 24V 1.67A 40W Iso railway 8库存量
最低: 1
倍数: 1

Isolated 1 Output 40 W 43 V 160 V 24 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC转换器 - 机箱安装型 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1库存量
最低: 1
倍数: 1

Isolated 1 Output 100 W 36 V 72 V 12 V 8.5 A 1.5 kV 198 mm 95 mm 38 mm Industrial + 60 C - 10 C TZL
TRACO Power DC/DC转换器 - 机箱安装型 300W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 3库存量
最低: 1
倍数: 1

Isolated 1 Output 300 W 36 V 72 V 24 V 13.4 A 1.5 kV 212 mm 115 mm 50 mm Industrial + 60 C - 10 C TZL
TRACO Power DC/DC转换器 - 机箱安装型 40W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
563预期 2026/9/18
最低: 1
倍数: 1

Isolated 1 Output 40 W 9 V 36 V 12 V 3.33 A 2.5 kV 112 mm 25.6 mm 63.8 mm Industrial + 85 C - 40 C TMDC 40
TRACO Power DC/DC转换器 - 机箱安装型 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
230在途量
最低: 1
倍数: 1

Isolated 1 Output 60 W 18 V 75 V 24 V 2.5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
TRACO Power DC/DC转换器 - 机箱安装型 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
73预期 2026/9/3
最低: 1
倍数: 1

Isolated 1 Output 20 W 9 V 36 V 48 V 420 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 90 C - 40 C TMDC 20
TRACO Power DC/DC转换器 - 机箱安装型 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
161在途量
最低: 1
倍数: 1

Isolated 1 Output 60 W 18 V 75 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
TRACO Power DC/DC转换器 - 机箱安装型 9-36Vin 12V 1670mA 20W Iso railway
48在途量
最低: 1
倍数: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.67 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC转换器 - 机箱安装型 9-36Vin 24Vout 833mA 20W Iso railway
111预期 2026/12/11
最低: 1
倍数: 1

Isolated 1 Output 20 W 9 V 36 V 24 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC转换器 - 机箱安装型 300W Iso 43-160Vin 24Vout 12.5A
9在途量
最低: 1
倍数: 1

Isolated 1 Output 300 W 43 V 160 V 24 V 12.5 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC转换器 - 机箱安装型 9.5-36Vin 5Vout 8A 40W Iso railway
15在途量
最低: 1
倍数: 1

Isolated 1 Output 40 W 9.5 V 36 V 5 V 8 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC转换器 - 机箱安装型 9.5-36Vin 12V 3.33A 40W Iso railway
48在途量
最低: 1
倍数: 1

Isolated 1 Output 40 W 9.5 V 36 V 12 V 3.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC转换器 - 机箱安装型 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
7预期 2026/8/27
最低: 1
倍数: 1

Isolated 1 Output 6 W 9 V 36 V 15 V 400 mA 3 kV 53 mm 34 mm 26.5 mm Industrial + 93 C - 40 C TMDC06
TRACO Power DC/DC转换器 - 机箱安装型 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
18预期 2026/9/3
最低: 1
倍数: 1

Isolated 2 Output 6 W 9 V 36 V 24 V 125 mA - 24 V 125 mA 3 kV 53 mm 34 mm 26.5 mm Industrial + 93 C - 40 C TMDC06
TRACO Power DC/DC转换器 - 机箱安装型 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
6预期 2026/10/9
最低: 1
倍数: 1

Isolated 2 Output 6 W 18 V 75 V 15 V 200 mA - 15 V 200 mA 3 kV 53 mm 34 mm 26.5 mm Industrial + 93 C - 40 C TMDC06
TRACO Power DC/DC转换器 - 机箱安装型 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
11在途量
最低: 1
倍数: 1

Isolated 2 Output 10 W 9 V 36 V 12 V 416 mA - 12 V 416 mA 3 kV 79 mm 34 mm 22 mm Industrial + 93 C - 40 C TMDC10
TRACO Power DC/DC转换器 - 机箱安装型 60W 80-160Vin 15V 4A Chassis mnt Iso
5预期 2027/1/29
最低: 1
倍数: 1

Isolated 1 Output 60 W 80 V 160 V 15 V 4 A 3 kV 112 mm 67.8 mm 38 mm Industrial + 90 C - 40 C TMDC 60H
TRACO Power DC/DC转换器 - 机箱安装型 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case
3在途量
最低: 1
倍数: 1

Isolated 1 Output 150 W 43 V 160 V 48 V 3.2 A 3 kV 98 mm 59 mm 35.7 mm Industrial + 75 C - 40 C TEP 150WI
TRACO Power DC/DC转换器 - 机箱安装型 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case
3预期 2026/9/25
最低: 1
倍数: 1

Isolated 1 Output 100 W 10 V 36 V 24 V 4.2 A 2.25 kV 103 mm 88.9 mm 87.6 mm Industrial + 95 C - 40 C TEQ 100WIR
TRACO Power DC/DC转换器 - 机箱安装型 9-36Vin 5Vout 4000mA 20W Iso railway
6在途量
最低: 1
倍数: 1

Isolated 1 Output 20 W 9 V 36 V 5 V 4 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC转换器 - 机箱安装型 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 40工厂有库存
最低: 1
倍数: 1

Isolated 2 Output 6 W 18 V 75 V 12 V 250 mA - 12 V 250 mA 3 kV 53 mm 34 mm 26.5 mm Industrial + 93 C - 40 C TMDC06