ENCLOSURES DC/DC转换器 - 机箱安装型

结果: 405
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 绝缘 输出端数量 输出功率 输入电压(标称值) 输入电压 - 最小值 输入电压 - 最大值 输出电压—通道1 输出电流—通道1 封装 / 箱体 长度 宽度 高度 工业 最大工作温度 最小工作温度 系列
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 Precision DC to High-Voltage DC Amplifier/Programmable Switch, Chassis-Mount, Unipolar or Bipolar Options, Single Output 无库存
最低: 1
倍数: 1

Non-Isolated 1 Output 1 W 21.6 V 26.4 V 10 kV 100 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 Precision DC to High-Voltage DC Amplifier/Programmable Switch, Chassis-Mount, Unipolar or Bipolar Options, Single Output 无库存
最低: 1
倍数: 1

Non-Isolated 1 Output 500 mW 21.6 V 26.4 V 2 kV 250 uA 152.4 mm (6 in) 96.8 mm (3.811 in) 31.8 mm (1.252 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +1000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Aluminum Case 无库存交货期 16 周
最低: 2
倍数: 2

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 1 kV 30 mA Non-standard 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 Precision DC to High-Voltage DC Amplifier/Programmable Switch, Chassis-Mount, Unipolar or Bipolar Options, Single Output 无库存
最低: 1
倍数: 1

Non-Isolated 1 Output 2 W 21.6 V 26.4 V 20 kV 100 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Eared Mounting Flange 无库存交货期 16 周
最低: 2
倍数: 2

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 500 V 60 mA Non-standard 75.4 mm (2.969 in) 38.1 mm (1.5 in) 19.1 mm (0.752 in) Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 5000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 无库存交货期 16 周
最低: 1
倍数: 1

Non-Isolated 1 Output 1 W 21.6 V 26.4 V 5 kV 200 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 30W, Chassis-mount, I10 differential interface, DA-15 input connector (Female) 无库存

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 2 kV 15 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, DA-15 input connector (Female), SHV-5kV HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 1 kV 4 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, LGH HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 1 kV 4 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV DC HVout, 20W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), SHV-5kV HVout connector 无库存

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 2 kV 10 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 6 kV 670 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, LGH HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 6 kV 670 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, SHV-5kV HVout connector 无库存

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 1 kV 20 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 4W, Chassis-mount, I10 differential interface, LGH HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 1 kV 4 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Chassis-mount, I10 differential interface, BNC-10kV HVout connector 无库存

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 10 kV 30 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 20W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), BNC-10kV HVout connector 无库存
Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 1 kV 20 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, BNC-10kV HVout connector 无库存

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 6 kV 3.33 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, DA-15 input connector (Female) 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 6 kV 670 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 15W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, DA-15 input connector (Female) 无库存

Non-Isolated 1 Output 15 W 23 V 30 V 0 V to 15 kV 1 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 4W, Chassis-mount, I10 differential interface, BNC-10kV HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 1 kV 4 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6kV DC HVout, 20W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), BNC-10kV HVout connector 无库存

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 6 kV 3.33 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/(degree) C Temperature Coefficient, Enhanced Stablility 无库存
Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 6 kV 670 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility, LGH HVout connector 无库存

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 4 kV 1 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Eared mounting flange 无库存

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 10 kV 400 uA Non-standard Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 15W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Eared mounting flange 无库存

Non-Isolated 1 Output 15 W 23 V 30 V 0 V to 10 kV 1.5 mA Non-standard Industrial + 65 C - 40 C 10A