POWEREX DC/DC转换器 - 机箱安装型

结果: 3,528
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 绝缘 输出端数量 输出功率 输入电压(标称值) 输入电压 - 最小值 输入电压 - 最大值 输出电压—通道1 输出电流—通道1 输出电压—通道2 输出电流—通道2 绝缘电压 封装 / 箱体 长度 宽度 高度 工业 最大工作温度 最小工作温度 系列
CUI Inc. DC/DC转换器 - 机箱安装型 dc-dc isolated, 100 W, 18 75 Vdc input, 12 Vdc, 8.3 A, single output, chassis mount 54库存量
最低: 1
倍数: 1
Isolated 1 Output 100 W 18 V 75 V 12 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK100W
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient 1库存量
最低: 1
倍数: 1

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 1 kV 30 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
CUI Inc. DC/DC转换器 - 机箱安装型 dc-dc isolated, 150 W, 9 36 Vdc input, 24 Vdc, 6.5 A, single output, chassis mount 39库存量
最低: 1
倍数: 1
Isolated 1 Output 156 W 9 V 36 V 24 V 6.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
Vicor DC/DC转换器 - 机箱安装型 72V 24V 50W MEGA 1UP 3库存量
最低: 1
倍数: 1
Isolated 1 Output 50 W 55 V 100 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 25 C MegaMod
CUI Inc. DC/DC转换器 - 机箱安装型 dc-dc isolated, 600 W, 18 36 Vdc input, 12 Vdc, 50 A, single regulated output, chassis mount 13库存量
最低: 1
倍数: 1
Isolated 1 Output 600 W 18 V 36 V 12 V 50 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial + 85 C - 40 C VFK600
XP Power DC/DC转换器 - 机箱安装型 DC-DC, Chassis Mount, 4:1 input 26库存量
最低: 1
倍数: 1

Isolated 2 Output 15 W 18 V 75 V 5 V 1.5 A 1.5 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
CUI Inc. DC/DC转换器 - 机箱安装型 dc-dc isolated, 100 W, 9 36 Vdc input, 5 Vdc, 20 A, single output, chassis mount 48库存量
最低: 1
倍数: 1
Isolated 1 Output 100 W 9 V 36 V 5 V 20 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK100W
RECOM Power DC/DC转换器 - 机箱安装型 4200W 180-950Vin 24-28Vout 150A 9库存量
最低: 1
倍数: 1

Isolated 1 Output 4.2 kW 180 VDC 950 VDC 28 VDC 150 A 2.1 kVAC, 3.05 kVAC 316 mm 254 mm 83 mm Industrial + 85 C - 40 C RMOD4000-EW
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, One up isolated control channel 2库存量
最低: 1
倍数: 1
Isolated 3 Output 12 W 11.4 V 12.6 V 12 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial + 55 C - 20 C FL
Vicor DC/DC转换器 - 机箱安装型 12V/24V 75W CONVERTER BUSMOD 4库存量
最低: 1
倍数: 1
Isolated 1 Output 75 W 10 V 20 V 24 V 15 A 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial + 85 C - 40 C VE-200
XP Power DC/DC转换器 - 机箱安装型 DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 20库存量
最低: 1
倍数: 1

Isolated 1 Output 20 W 9 V 36 V 24 V 835 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC转换器 - 机箱安装型 DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 15库存量
最低: 1
倍数: 1

Isolated 1 Output 40 W 18 V 75 V 24 V 1.67 A 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial + 95 C - 40 C DTE40
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 1库存量
最低: 1
倍数: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
CUI Inc. DC/DC转换器 - 机箱安装型 isolated, 50W, 18-75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 1库存量
72预期 2026/10/19
最低: 1
倍数: 1

Isolated 1 Output 50 W 18 VDC 75 VDC 24 VDC 2.083 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
Vicor DC/DC转换器 - 机箱安装型 VDCM 3714 300V 48V/500W C CA 2库存量
最低: 1
倍数: 1

Isolated 1 Output 500 W 200 V 420 V 48 V 10.42 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2H53E0
CUI Inc. DC/DC转换器 - 机箱安装型 isolated, 50W, 9-36 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 3库存量
36预期 2026/10/9
最低: 1
倍数: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 24 VDC 2.083 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
Vicor DC/DC转换器 - 机箱安装型 180W 28Vin 5Vout 36A 3414 Chassis Mount 4库存量
2预期 2026/9/21
最低: 1
倍数: 1

Isolated 1 Output 180 W 16 V 50 V 5 V 36 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial + 100 C - 55 C DCM3414x50M06A8


Cincon DC/DC转换器 - 机箱安装型 2库存量
最低: 1
倍数: 1
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 3库存量
最低: 1
倍数: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
TRACO Power DC/DC转换器 - 机箱安装型 77W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1库存量
最低: 1
倍数: 1

Isolated 1 Output 75 W 43 V 160 V 48 V 1.6 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 75WI
TRACO Power DC/DC转换器 - 机箱安装型 18-75Vin 15V 1330mA 20W Iso railway 3库存量
最低: 1
倍数: 1

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
Vicor DC/DC转换器 - 机箱安装型 48V 24V 100W COMPAC 1UP 1库存量
最低: 1
倍数: 1
Isolated 1 Output 100 W 42 V 60 V 24 V 4.242 kV 218 mm 63.5 mm 25.2 mm Industrial + 85 C - 10 C ComPAC
Infineon Technologies DC/DC转换器 - 机箱安装型 DRIVER IC 3,675库存量
最低: 1
倍数: 1
: 4,000

TRACO Power DC/DC转换器 - 机箱安装型 9-36Vin 28V 6.5A Chassis Mount 1库存量
最低: 1
倍数: 1

Isolated 1 Output 182 W 9 V 36 V 28 V 6.5 A 2.25 kV Half Brick 85 mm 61 mm 32.3 mm Industrial + 75 C - 40 C TEP 200WIR
Vicor DC/DC转换器 - 机箱安装型 24V 24V 24V 75W 75W MEGA 2UP 3库存量
最低: 1
倍数: 1
Isolated 2 Output 75 W 18 V 36 V 24 V 24 V 3 kV 125 mm 65.5 mm 15.75 mm Industrial + 100 C - 10 C