425 DC/DC转换器 - 机箱安装型

结果: 14
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 绝缘 输出端数量 输出功率 输入电压(标称值) 输入电压 - 最小值 输入电压 - 最大值 输出电压—通道1 输出电流—通道1 输出电压—通道2 输出电流—通道2 绝缘电压 长度 宽度 高度 工业 最大工作温度 最小工作温度 系列
TRACO Power DC/DC转换器 - 机箱安装型 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 33库存量
最低: 1
倍数: 1

Isolated 2 Output 10 W 9 V 36 V 24 V 208 mA - 24 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial + 93 C - 40 C TMDC10
TRACO Power DC/DC转换器 - 机箱安装型 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
18预期 2026/9/3
最低: 1
倍数: 1

Isolated 2 Output 6 W 9 V 36 V 24 V 125 mA - 24 V 125 mA 3 kV 53 mm 34 mm 26.5 mm Industrial + 93 C - 40 C TMDC06
TRACO Power DC/DC转换器 - 机箱安装型 40W 9-36Vin +/-24V 0.83A Iso Encap 63工厂有库存
最低: 1
倍数: 1

Isolated 2 Output 40 W 9.5 V 36 V 24 V 830 mA - 24 V 830 mA 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 83 C - 40 C TEQ 40WIR
Advanced Energy DC/DC转换器 - 机箱安装型 A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Eared mounting flange 无库存
最低: 1
倍数: 1
Non-Isolated Industrial 15A
Advanced Energy DC/DC转换器 - 机箱安装型 A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Eared mounting flange 无库存
最低: 1
倍数: 1
Non-Isolated Industrial 15A
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 Precision DC to High Linearity/Stability/Low-ripple High-Voltage DC Converter, Chassis-Mount, Single Output 无库存
最低: 1
倍数: 1

Non-Isolated 1 Output 4 W 23 V 30 V - 15 kV to 0 V 260 uA 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial + 45 C + 10 C E
Advanced Energy DC/DC转换器 - 机箱安装型 A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Eared mounting flange 无库存
最低: 1
倍数: 1

Non-Isolated Industrial 15A
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +40kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Eared mounting flange

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +25kV DC HVout, 4W, Chassis-mount, I10 differential interface

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 25 kV 160 uA 184.91 mm (7.28 in) 100 mm (3.937 in) 38.16 mm (1.502 in) Industrial + 45 C + 10 C LE
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -25kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, DA-15 input connector (Female), BNC-10kV HVout connector

Non-Isolated 1 Output 4 W 23 V 30 V - 25 kV to 0 V 160 uA 184.91 mm (7.28 in) 100 mm (3.937 in) 38.16 mm (1.502 in) Industrial + 45 C + 10 C LE
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +25kV DC HVout, 4W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), BNC-10kV HVout connector

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 25 kV 160 uA 184.91 mm (7.28 in) 100 mm (3.937 in) 38.16 mm (1.502 in) Industrial + 45 C + 10 C LE
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -25kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, DA-15 input connector (Female)

Non-Isolated 1 Output 4 W 23 V 30 V - 25 kV to 0 V 160 uA 184.91 mm (7.28 in) 100 mm (3.937 in) 38.16 mm (1.502 in) Industrial + 45 C + 10 C LE
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -25kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility

Non-Isolated 1 Output 4 W 23 V 30 V - 25 kV to 0 V 160 uA 184.91 mm (7.28 in) 100 mm (3.937 in) 38.16 mm (1.502 in) Industrial + 45 C + 10 C LE
Advanced Energy / Ultravolt DC/DC转换器 - 机箱安装型 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +25kV DC HVout, 4W, Chassis-mount, I10 differential interface, DA-15 input connector (Female)

Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 25 kV 160 uA 184.91 mm (7.28 in) 100 mm (3.937 in) 38.16 mm (1.502 in) Industrial + 45 C + 10 C LE