DTE10 DIN CLIP

XP Power
209-DTE10-DINCLIP
DTE10 DIN CLIP

制造商:

说明:
DC/DC转换器 - DIN导轨安装型 DIN CLIP FOR DTE10

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
XP Power
产品种类: DC/DC转换器 - DIN导轨安装型
RoHS:  
Isolated
21.9 mm
17 mm
DTE10
应用: DTE10 DIN Rail
商标: XP Power
安装风格: DIN Rail
封装: Bulk
产品: Accessories
产品类型: Isolated DC-DC Converters
工厂包装数量: 100
子类别: DC-DC Converters
单位重量: 66 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504909650
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DTE DC-DC Converters

XP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4:1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24VDC and 24/48VDC and cover inputs between 9VDC and 75VDC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.

库存量: 22

库存:
22 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥33.0864 ¥33.09
¥32.092 ¥160.46
¥31.0976 ¥310.98
¥29.7755 ¥744.39
¥27.798 ¥2,779.80