KSTW006A0A41-SRZ

OmniOn Power
894-KSTW006A0A41-SRZ
KSTW006A0A41-SRZ

制造商:

说明:
DC/DC转换器 - SMD型 36-75Vin 5Vout 6A 30W Neg Logic SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
OmniOn Power
产品种类: DC/DC转换器 - SMD型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Isolated
1 Output
30 W
36 V
75 V
5 V
6 A
2.25 kV
1/16 Brick
33 mm
22.86 mm
9.4 mm
KSTW
商标: OmniOn Power
输入电压: 36 V to 75 V
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
安装风格: SMD/SMT
封装: Reel
产品: Isolated
产品类型: Isolated DC-DC Converters
工厂包装数量: 140
子类别: DC-DC Converters
单位重量: 13 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.

供货情况

库存: