CUI Inc. VCD40 系列 DC/DC转换器 - 通孔型

结果: 31
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 绝缘 输出端数量 输出功率 输入电压(标称值) 输入电压 - 最小值 输入电压 - 最大值 输出电压—通道1 输出电流—通道1 输出电压—通道2 输出电流—通道2 绝缘电压 长度 宽度 高度 工业 系列
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 9 18 Vdc input, 12 Vdc, 3.33 A, single output, DIP 无库存交货期 14 周
最低: 42
倍数: 6
Isolated 1 Output 40 W 9 V 18 V 12 V 3.333 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 9 18 Vdc input, +/-12 Vdc, +/-1.8 A, dual output, DIP
Isolated 2 Output 40 W 9 V 18 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 9 18 Vdc input, +/-15 Vdc, 1400mA, dual regulated output, DIP
Isolated 2 Output 40 W 9 V 18 V 15 V 1.4 A - 15 V 1.4 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 9 18 Vdc input, 15 Vdc, 2.66 A, single output, DIP
Isolated 1 Output 40 W 9 V 18 V 15 V 2.666 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 25 W, 9 18 Vdc input, 2.5 Vdc, 10000 mA, single regulated output, DIP
Isolated 1 Output 25 W 9 V 18 V 2.5 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 33 W, 9 18 Vdc input, 3.3 Vdc, 10000 mA, single regulated output, DIP
Isolated 1 Output 33 W 9 V 18 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 DC-DC, 40 W, 9 18 V in, 5 V, 8 A, single output, isolated
Isolated 1 Output 40 W 9 V 18 V 5 V 8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 DC-DC, 40 W, 9 18 V in, 3.3/ +/-12 V, 6 A/ +/-0.4 mA, triple output, isolated
Isolated 3 Output 40 W 9 V 18 V 3.3 V 6 A 12 V 400 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 9 18 Vdc input, 3.3/ +/-15 Vdc, 6000mA, triple regulated output, DIP
Isolated 3 Output 40 W 9 V 18 V 3.3 V 6 A 15 V 300 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 9 18 Vdc input, 5/ +/-12 Vdc, 6000mA, triple regulated output, DIP
Isolated 3 Output 40 W 9 V 18 V 5 V 6 A 12 V 400 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 9 18 Vdc input, 5 +/-15 Vdc, 6 +/-0.3 A, triple regulated output, DIP

Isolated VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 18 36 Vdc input, +/-12 Vdc, 1800mA, dual regulated output, DIP
Isolated 2 Output 40 W 18 V 36 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 18 36 Vdc input, +/-15 Vdc, +/-1.4 A, dual output, DIP
Isolated 2 Output 40 W 18 V 36 V 15 V 1.4 A - 15 V 1.4 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 DC-DC, 40 W, 18 36 V in, 12 V, 3333 mA, single output, isolated
Isolated 1 Output 40 W 18 V 36 V 12 V 3.333 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 18 36 Vdc input, 15 Vdc, 2666mA, single regulated output, DIP
Isolated 1 Output 40 W 18 V 36 V 15 V 2.666 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 26.4 W, 18 36 Vdc input, 3.3 Vdc, 8 A, single output, DIP
Isolated 1 Output 33 W 18 V 36 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 18 36 Vdc input, 5 Vdc, 8 A, single output, DIP
Isolated 1 Output 40 W 18 V 36 V 5 V 8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 3.3/12/-12 Vdc, 6/0.4/-0.4 A, 40 W, 18~36 Vdc Input Range

Isolated VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 18 36 Vdc input, 3.3 +/-15 Vdc, 6 +/-0.3 A, triple regulated output, SMT

Isolated VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 18 36 Vdc input, 5/ +/-12 Vdc, 6000/ +/-400 mA, triple regulated output, DIP

Isolated VCD40
CUI Inc. DC/DC转换器 - 通孔型 DC-DC, 40 W, 18 36 V in, 5/ +/-15 V, 6 A/ +/-0.3 mA, triple output, isolated

Isolated VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 36 75 Vdc input, +/-12 Vdc, 1800mA, dual regulated output, DIP
Isolated 2 Output 40 W 36 V 72 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 36 75 Vdc input, +/-15 Vdc, 1400mA, dual regulated output, DIP
Isolated 2 Output 40 W 36 V 72 V 15 V 1.4 A - 15 V 1.4 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 36 75 Vdc input, 12 Vdc, 3.33 A, single output, DIP
Isolated 1 Output 40 W 36 V 72 V 12 V 3.333 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC转换器 - 通孔型 dc-dc isolated, 40 W, 36 75 Vdc input, 15 Vdc, 2666mA, single regulated output, DIP
Isolated 1 Output 40 W 36 V 72 V 15 V 2.666 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40