EHHD024A0A841Z

OmniOn Power
894-EHHD024A0A841Z
EHHD024A0A841Z

制造商:

说明:
DC/DC转换器 - 通孔型 Bus converter, 120W Eighth-brick, 18-75 Vin, 4.5-5.5 Vout, Open frame

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
OmniOn Power
产品种类: DC/DC转换器 - 通孔型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Isolated
1 Output
120 W
18 V
75 V
5 V
24 A
2.25 kV
58.4 mm (2.299 in)
22.8 mm (0.898 in)
8.9 mm (0.35 in)
Industrial
+ 85 C
- 40 C
EHHD024A0A
商标: OmniOn Power
安装风格: Through Hole
工厂包装数量: 36
子类别: DC-DC Converters
商标名: HAMMERHEAD
零件号别名: 150052099
单位重量: 23 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Hammerhead™ DC-DC Converter Power Modules

OmniOn Power™ Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18VDC to 75VDC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

供货情况

库存: