M2S104-3XX

Rosenberger
476-M2S104-3XX
M2S104-3XX

制造商:

说明:
直流电源连接器 Pro Power Port 24V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Rosenberger
产品种类: 直流电源连接器
RoHS:  
REACH - SVHC:
Receptacles
Cable
25 A
24 VDC
IP6K9K, IP5K0
MagCode
商标: Rosenberger
外壳材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 105 C
最小工作温度: - 40 C
产品类型: DC Power Connectors
系列: MagCode
子类别: Power Connectors
零件号别名: 227267
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536909000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Magnetic Power/Data Applications

Rosenberger Magnetic Power / Data Applications feature connectors that offer an intelligent alternative to mechanical mating. The magnetic self-mating connectors provide common functions and are suitable for power and data transmission. These connectors from Rosenberger encompass characteristics that are useful and often required in today’s industries. These features include self-mating, reliability, and break-away functions. These connectors are ideal for applications such as medicine and healthcare, industrial automation, smart devices, and light electric vehicles (LEVs).

MagCode® PowerSystem & MagCode® PowerSystemPro

Rosenberger MagCode® PowerSystem and MagCode® PowerSystemPro ensure safe and reliable magnetic connection to 12V and 24V external power sources. This includes "cigarette lighter" receptacles commonly found on many vehicles such as cars, trucks, vans, campers, motorcycles, and boats. For the MagCode PowerSystem, the magnets in the PowerPort and PowerClip ensure contact is made between the two parts of the connector as well as providing a switching function. The flat contacts only carry power when the moveable plate in the Port is magnetized by the magnets in the Clip. Totally short-circuit-proof, the MagCode PowerSystem is designed to avoid other metal objects or permanent magnets inadvertently energizing the contacts. The Rosenberger MagCode PowerSystemPro features an additional twist lock mechanism for applications where greater separation forces and higher current load are necessary. In addition, the twist lock function guarantees switching will not occur before the outside contact has been closed, eliminating potential arcing problems.

MagCode PowerSystems 12/24 V

Rosenberger MagCode PowerSystems 12/24 V是适用于12V和24V电压的磁性连接器系统,配有机械扭锁。这些高科技连接器系统可实现稳定的连接,具有最小的安装深度,可耐受高达25A负载电流。该MagCode PowerSystem部件具有防水和防短路保护功能,不会产生电弧放电问题。

库存量: 70

库存:
70 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥417.4672 ¥417.47
¥362.956 ¥3,629.56
¥347.2377 ¥8,680.94
¥336.0733 ¥16,803.67
¥324.8298 ¥32,482.98
¥306.9645 ¥76,741.13
500 报价