DJ00-1WABRK-EL00-2R5

Anderson Power Products
879-DJ001WABRKEL02R5
DJ00-1WABRK-EL00-2R5

制造商:

说明:
电动汽车充电电缆 DC Battery Cable - 8FT, 3/0, EPDM Rubber RedBlack with SB 350 & 3/8" Ring Terminals

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Anderson Power Products
产品种类: 电动汽车充电电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
DC Charging Cable
2.5 m
600 V
Ethylene Propylene Diene Monomer Rubber (EPDM)
16 in
Black, Red
Crimp Housing
Terminal
SB350
商标: Anderson Power Products
产品: Battery Cable
产品类型: EV Charging Cables
子类别: E-Mobility
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC线缆组件

Anderson Power Products DC Cable Assemblies are UL-Recognized DC charger-to-battery assembly cables designed to power equipment critical to supporting the growing demand for electrification. Anderson Power Products DC Cable Assemblies are 2.5m (8 feet) in length and feature an SB®175 or SB®350 connector on one end and a terminal lug with a 3/8" stud size on the other. The cable assemblies feature a 600V rated voltage, a current rating of 250A to 400A, and are available in 1/0, 2/0, 3/0, or 4/0 cable AWG. These cable assemblies are designed for material handling, ground support equipment, industrial, commercial, agricultural, and construction applications.

供货情况

库存: