INA209AIPWR

Texas Instruments
595-INA209AIPWR
INA209AIPWR

制造商:

说明:
电流和电力监控器、调节器 Hi-Side Msmt Bi-Dir Current/Pwr Mon A 59 A 595-INA209AIPW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电流和电力监控器、调节器
RoHS:  
Current and Power Monitors
High Side
5.5 V
3 V
1.5 mA
1 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: INA209EVM
输入电压范围: 3 V to 5.5 V
湿度敏感性: Yes
产品类型: Current & Power Monitors & Regulators
系列: INA209
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
单位重量: 62 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
美国
发货时,国家/地区可能会发生变化。

INA209 Power Monitor & High-Speed Comparator

Texas Instruments INA209 26V, Bi-Directional, Low-/High-Side, I2C Out Current/Power Monitor, and High-Speed Comparator monitors both shunt drop and shunt bus voltage. Direct readouts in amperes are enabled through the combined internal multiplier and programmable calibration value. Other features include onboard watchdog capabilities of a warning comparator and an over-limit comparator, with an additional multiplying register that calculates power in watts. The device also adds an analog comparator and a programmable digital-to-analog converter (DAC) that combine to provide the fastest possible responses to current overload conditions. The Texas Instruments INA209 can be combined with hot-swap controllers that already use a current sense resistor. The full-scale range on the INA209 can be selected to be either within the hot-swap controller sense limits or wide enough to include them. The device draws a maximum of 1.5mA of supply current while using a single +3V to +5.5V supply.

库存量: 3,136

库存:
3,136 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥46.2057 ¥46.21
¥37.6968 ¥376.97
¥34.7362 ¥868.41
¥31.4479 ¥3,144.79
¥29.9563 ¥7,489.08
¥29.0071 ¥14,503.55
¥28.6681 ¥28,668.10
整卷卷轴(请按2000的倍数订购)
¥28.2274 ¥56,454.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥59.8335
最小:
1

类似产品

Texas Instruments INA209AIPW
Texas Instruments
电流和电力监控器、调节器 Hi-Side Msmt Bi-Dir Current/Pwr Mon A 59 DISC-BY-MFG-01/26
寿命结束: 将过时且制造商将停产。